Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Lovato DOL Starter, DOL, 1.1 kW, 400 V ac, 3 Phase, IP65

RS Stock No.: 812-9092Brand: LovatoManufacturers Part No.: DOLC1.1400
brand-logo
View all in Motor Starters

Technical Document

Specifications

Brand

Lovato

Power Rating

1.1 kW

Motor Starter Type

DOL

Voltage Rating

400 V ac

Phase

3

IP Rating

IP65

Number of Poles

3P

Motor Starter Functionality

Automatic

Overall Length

175mm

Enclosure

Yes

Overall Width

88mm

Overall Depth

109mm

Series

DOLC1

Standards Met

IEC/EN 60947-1, IEC/EN 60947-4-1, RoHS Compliant

Country of Origin

Italy

Product details

DOLC Series DOL Starter

Range of compact Direct on Line starters providing a starter solution which allows for installation within confined areas, or where a size is critical for the application

Insulated polycarbonate enclosure with a compact design provides this range of DOL starters with dimensions of only 175 x 88 x 109mm
Available in both 230 & 400V AC options
Various power ratings available ranging from 0.25 - 4kW
Can provide an adjustable current rating to suit your application, and varies from 0.9 - 10A dependant on the DOL starter selected
IP65 rated

Standards

IEC/EN 60947-1 & IEC/EN60947-4-1

Lovato

You may be interested in
Stock information temporarily unavailable.

€ 158.97

€ 158.97 Each (ex VAT)

€ 189.17

€ 189.17 Each (inc. VAT)

Lovato DOL Starter, DOL, 1.1 kW, 400 V ac, 3 Phase, IP65

€ 158.97

€ 158.97 Each (ex VAT)

€ 189.17

€ 189.17 Each (inc. VAT)

Lovato DOL Starter, DOL, 1.1 kW, 400 V ac, 3 Phase, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Lovato

Power Rating

1.1 kW

Motor Starter Type

DOL

Voltage Rating

400 V ac

Phase

3

IP Rating

IP65

Number of Poles

3P

Motor Starter Functionality

Automatic

Overall Length

175mm

Enclosure

Yes

Overall Width

88mm

Overall Depth

109mm

Series

DOLC1

Standards Met

IEC/EN 60947-1, IEC/EN 60947-4-1, RoHS Compliant

Country of Origin

Italy

Product details

DOLC Series DOL Starter

Range of compact Direct on Line starters providing a starter solution which allows for installation within confined areas, or where a size is critical for the application

Insulated polycarbonate enclosure with a compact design provides this range of DOL starters with dimensions of only 175 x 88 x 109mm
Available in both 230 & 400V AC options
Various power ratings available ranging from 0.25 - 4kW
Can provide an adjustable current rating to suit your application, and varies from 0.9 - 10A dependant on the DOL starter selected
IP65 rated

Standards

IEC/EN 60947-1 & IEC/EN60947-4-1

Lovato

You may be interested in