Technical Document
Specifications
Brand
LovatoAccessory Type
Logic Module
Input Type
Digital
Number of Inputs
2
Output Type
Relay
Number of Outputs
2
For Use With
DMG 600/610, DMG 700, DMG 800, DMG 900/900T, DCRG 8, ATL 610, RGK 800, RGK 900
Country of Origin
Italy
Product details
Lovato DMG600 Series - Accessories for Digital Multimeters
DMG 600 and DMG 610 digital multimeter are capable of viewing the measurements with high accuracy on the wide graphic LCD, which allow to control energy distribution networks.
Accessories for the DMG 600 and 610 digital multimeter
EXP series expansion modules for built-in
EXP1000: 4 digital inputs, opto-isolated (stock-no. 833-2706)
EXP1001: 4 static outputs, opto-isolated (stock-no. 833-2715)
EXP1002: 2 digital inputs and 2 static outputs, opto-isolated (stock-no. 833-2718)
EXP1008: 2 opto-isolated digital inputs and 2 relay outputs rated 5A/250Vac (stock-no. 833-2712)
EXP1010: Opto-Isolated USB Interface (stock-no. 833-2721)
EXP1011: Opto-Isolated RS232 Interface (stock-no. 833-2724)
EXP1012: Opto-Isolated RS485 Interface (stock-no. 833-2728)
EXP1013: Opto-Isolated Ethernet interface with Web Server function (stock-no. 833-2737)
CX series for connectivity between PC and multimeter
CX01: PC connectivity via USB (stock-no. 833-2730)
CX02: PC connectivity via Wi-Fi (stock-no. 833-2734)
€ 163.82
€ 163.82 Each (ex VAT)
€ 194.95
€ 194.95 Each (inc. VAT)
1
€ 163.82
€ 163.82 Each (ex VAT)
€ 194.95
€ 194.95 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LovatoAccessory Type
Logic Module
Input Type
Digital
Number of Inputs
2
Output Type
Relay
Number of Outputs
2
For Use With
DMG 600/610, DMG 700, DMG 800, DMG 900/900T, DCRG 8, ATL 610, RGK 800, RGK 900
Country of Origin
Italy
Product details
Lovato DMG600 Series - Accessories for Digital Multimeters
DMG 600 and DMG 610 digital multimeter are capable of viewing the measurements with high accuracy on the wide graphic LCD, which allow to control energy distribution networks.
Accessories for the DMG 600 and 610 digital multimeter
EXP series expansion modules for built-in
EXP1000: 4 digital inputs, opto-isolated (stock-no. 833-2706)
EXP1001: 4 static outputs, opto-isolated (stock-no. 833-2715)
EXP1002: 2 digital inputs and 2 static outputs, opto-isolated (stock-no. 833-2718)
EXP1008: 2 opto-isolated digital inputs and 2 relay outputs rated 5A/250Vac (stock-no. 833-2712)
EXP1010: Opto-Isolated USB Interface (stock-no. 833-2721)
EXP1011: Opto-Isolated RS232 Interface (stock-no. 833-2724)
EXP1012: Opto-Isolated RS485 Interface (stock-no. 833-2728)
EXP1013: Opto-Isolated Ethernet interface with Web Server function (stock-no. 833-2737)
CX series for connectivity between PC and multimeter
CX01: PC connectivity via USB (stock-no. 833-2730)
CX02: PC connectivity via Wi-Fi (stock-no. 833-2734)