Lovato K Series Plunger Limit Switch, NO/NC, IP20, IP65, SPST-NC, SPST-NO, Thermoplastic Housing, 690V ac Max, 10A Max

RS Stock No.: 111-7883Brand: LovatoManufacturers Part No.: KBA1S11
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

Lovato

Actuator Type

Plunger

Pole and Throw Configuration

SPST-NC, SPST-NO

Normal State Configuration

NO/NC

IP Rating

IP20, IP65

Maximum Current

10A

Housing Material

Thermoplastic

Maximum AC Voltage

690V

Connection Type

1/2 in NPT

Series

K

Action Type

Snap Action

Length

30mm

Width

54.5mm

Maximum Operating Temperature

+70°C

Depth

30mm

Minimum Operating Temperature

-25°C

Output Type

Analogue

Operating Force

5 N

Mechanical Life

10000000Cycles

Mounting Orientation

Front

Country of Origin

Italy

Product details

KB Series Limit Switches

Lovato electric KB series limit switches have been designed to meet safety requirements whilst also providing easy wiring, simple setup, modularity and constant reliability.
The innovative locking bayonet mechanism allows tool free removal and repositioning of the operating head. Actuator heads have axial rotation of 180°.

Self-extinguishing double insulation polymer thermoplastic
M20 cable entry
1NO & 1NC contacts
Operating force: 3 Ncm
Mechanical life: >10 million cycles
Switching speed: 0.5 – 1.5 m/s

Lovato Limit Switches

Stock information temporarily unavailable.

€ 46.31

€ 46.31 Each (ex VAT)

€ 55.11

€ 55.11 Each (inc. VAT)

Lovato K Series Plunger Limit Switch, NO/NC, IP20, IP65, SPST-NC, SPST-NO, Thermoplastic Housing, 690V ac Max, 10A Max

€ 46.31

€ 46.31 Each (ex VAT)

€ 55.11

€ 55.11 Each (inc. VAT)

Lovato K Series Plunger Limit Switch, NO/NC, IP20, IP65, SPST-NC, SPST-NO, Thermoplastic Housing, 690V ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lovato

Actuator Type

Plunger

Pole and Throw Configuration

SPST-NC, SPST-NO

Normal State Configuration

NO/NC

IP Rating

IP20, IP65

Maximum Current

10A

Housing Material

Thermoplastic

Maximum AC Voltage

690V

Connection Type

1/2 in NPT

Series

K

Action Type

Snap Action

Length

30mm

Width

54.5mm

Maximum Operating Temperature

+70°C

Depth

30mm

Minimum Operating Temperature

-25°C

Output Type

Analogue

Operating Force

5 N

Mechanical Life

10000000Cycles

Mounting Orientation

Front

Country of Origin

Italy

Product details

KB Series Limit Switches

Lovato electric KB series limit switches have been designed to meet safety requirements whilst also providing easy wiring, simple setup, modularity and constant reliability.
The innovative locking bayonet mechanism allows tool free removal and repositioning of the operating head. Actuator heads have axial rotation of 180°.

Self-extinguishing double insulation polymer thermoplastic
M20 cable entry
1NO & 1NC contacts
Operating force: 3 Ncm
Mechanical life: >10 million cycles
Switching speed: 0.5 – 1.5 m/s

Lovato Limit Switches