E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Lovato Platinum Series Green, Red Spring Return Push Button Head, 22mm Cutout, IP66, IP67, IP69K

RS Stock No.: 790-3559Brand: LovatoManufacturers Part No.: LPCB7223
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Brand

Lovato

Series

Platinum

Cutout Diameter

22mm

Push Button Colour

Green, Red

Push Button Actuation

Spring Return

Push Button Style

Oval

Push Button Material

Polyamide

IP Rating

IP66, IP67, IP69K

Push Button Marking

I, O

Illuminated

No

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Country of Origin

Italy

Product details

Double and Triple Touch Actuators

A durable series of polyamide double and triple push button actuators from Lovato with a long mechanical life of up to 1000000 cycles. Featuring easy "snap on" fixings to the mounting adapter for simplicity, which allows any mounting position. These double and triple touch button actuators require only 0.5 kg of force to operate helping prolong product lifecycle.

IP Rating: IP66, IP67, IP69K
Operating Temperature: -25 → +70 °C

Stock information temporarily unavailable.

€ 26.65

€ 26.65 Each (ex VAT)

€ 31.71

€ 31.71 Each (inc. VAT)

Lovato Platinum Series Green, Red Spring Return Push Button Head, 22mm Cutout, IP66, IP67, IP69K

€ 26.65

€ 26.65 Each (ex VAT)

€ 31.71

€ 31.71 Each (inc. VAT)

Lovato Platinum Series Green, Red Spring Return Push Button Head, 22mm Cutout, IP66, IP67, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 26.65
15 - 24€ 25.71
25+€ 25.11

Technical Document

Specifications

Brand

Lovato

Series

Platinum

Cutout Diameter

22mm

Push Button Colour

Green, Red

Push Button Actuation

Spring Return

Push Button Style

Oval

Push Button Material

Polyamide

IP Rating

IP66, IP67, IP69K

Push Button Marking

I, O

Illuminated

No

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Country of Origin

Italy

Product details

Double and Triple Touch Actuators

A durable series of polyamide double and triple push button actuators from Lovato with a long mechanical life of up to 1000000 cycles. Featuring easy "snap on" fixings to the mounting adapter for simplicity, which allows any mounting position. These double and triple touch button actuators require only 0.5 kg of force to operate helping prolong product lifecycle.

IP Rating: IP66, IP67, IP69K
Operating Temperature: -25 → +70 °C