E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Lovato Red Pilot Light Head, 22mm Cutout Platinum Series

RS Stock No.: 790-3458Brand: LovatoManufacturers Part No.: LPL4
brand-logo
View all in Pilot Light Heads

Technical Document

Specifications

Brand

Lovato

Series

Platinum

Cutout Diameter

22mm

Pilot Light Colour

Red

Pilot Light Shape

Round

Pilot Light Material

Plastic

IP Rating

IP66, IP67, IP69K

Mounting Type

Panel Mount

Country of Origin

Italy

Product details

Pilot Light Heads

This group of pilot light heads can be easily fixed to the mounting adapter through the simple "snap on" functionality. The Lovato Platinum 22mm series pilot light heads can be mounted in any position.

IP Rating: IP66, IP67, IP69K
Operating Temperature: -25 → +70 °C

Stock information temporarily unavailable.

€ 8.27

€ 8.27 Each (ex VAT)

€ 9.84

€ 9.84 Each (inc. VAT)

Lovato Red Pilot Light Head, 22mm Cutout Platinum Series

€ 8.27

€ 8.27 Each (ex VAT)

€ 9.84

€ 9.84 Each (inc. VAT)

Lovato Red Pilot Light Head, 22mm Cutout Platinum Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 8.27
15 - 24€ 7.94
25+€ 7.80

Technical Document

Specifications

Brand

Lovato

Series

Platinum

Cutout Diameter

22mm

Pilot Light Colour

Red

Pilot Light Shape

Round

Pilot Light Material

Plastic

IP Rating

IP66, IP67, IP69K

Mounting Type

Panel Mount

Country of Origin

Italy

Product details

Pilot Light Heads

This group of pilot light heads can be easily fixed to the mounting adapter through the simple "snap on" functionality. The Lovato Platinum 22mm series pilot light heads can be mounted in any position.

IP Rating: IP66, IP67, IP69K
Operating Temperature: -25 → +70 °C