Technical Document
Specifications
Brand
LovatoBlock Type
Light Block
Voltage Rating
12 → 30V
Series
Platinum 22mm
Illumination Type
LED
LED Included
Yes
Terminal Type
Screw
Body/Fixing Collar Included
No
Country of Origin
Italy
Product details
Accessories
A range of accessories designed for use with the Lovato Platinum 22mm push button, selector switch and control station series.
€ 18.17
€ 18.17 Each (ex VAT)
€ 21.62
€ 21.62 Each (inc. VAT)
1
€ 18.17
€ 18.17 Each (ex VAT)
€ 21.62
€ 21.62 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | € 18.17 |
15 - 24 | € 17.52 |
25+ | € 17.25 |
Technical Document
Specifications
Brand
LovatoBlock Type
Light Block
Voltage Rating
12 → 30V
Series
Platinum 22mm
Illumination Type
LED
LED Included
Yes
Terminal Type
Screw
Body/Fixing Collar Included
No
Country of Origin
Italy
Product details
Accessories
A range of accessories designed for use with the Lovato Platinum 22mm push button, selector switch and control station series.