Lovato LPXLP Light Block - Yellow, 185 → 265 V ac

RS Stock No.: 187-8969Brand: LovatoManufacturers Part No.: LPXLPBM5
brand-logo

Technical Document

Specifications

Brand

Lovato

Block Type

Light Block

Series

LPXLP

Voltage Rating

185 → 265V ac

Illumination Type

LED

Terminal Type

Screw

Current Rating

4mA

LED Included

Yes

Country of Origin

Italy

Stock information temporarily unavailable.

€ 24.20

€ 24.20 Each (ex VAT)

€ 28.80

€ 28.80 Each (inc. VAT)

Lovato LPXLP Light Block - Yellow, 185 → 265 V ac

€ 24.20

€ 24.20 Each (ex VAT)

€ 28.80

€ 28.80 Each (inc. VAT)

Lovato LPXLP Light Block - Yellow, 185 → 265 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lovato

Block Type

Light Block

Series

LPXLP

Voltage Rating

185 → 265V ac

Illumination Type

LED

Terminal Type

Screw

Current Rating

4mA

LED Included

Yes

Country of Origin

Italy