Lovato PSL Switched Mode DIN Rail Power Supply, 230V ac ac Input, 24V dc dc Output, 5A Output, 120W

RS Stock No.: 224-7408Brand: LovatoManufacturers Part No.: PSL112024
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

Lovato

Series

PSL

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

5A

Power Rating

120W

Dimensions

64 x 124.5 x 123.6mm

Height

124.5mm

Width

64mm

Depth

123.6mm

Ripple And Noise

50mV

Mounting Type

DIN Rail Mount

Minimum Temperature

-35°C

Maximum Temperature

'+71°C

Standards Met

IEC/EN 62368-1

Country of Origin

China

Stock information temporarily unavailable.

€ 169.23

€ 169.23 Each (ex VAT)

€ 201.38

€ 201.38 Each (inc. VAT)

Lovato PSL Switched Mode DIN Rail Power Supply, 230V ac ac Input, 24V dc dc Output, 5A Output, 120W

€ 169.23

€ 169.23 Each (ex VAT)

€ 201.38

€ 201.38 Each (inc. VAT)

Lovato PSL Switched Mode DIN Rail Power Supply, 230V ac ac Input, 24V dc dc Output, 5A Output, 120W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lovato

Series

PSL

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

5A

Power Rating

120W

Dimensions

64 x 124.5 x 123.6mm

Height

124.5mm

Width

64mm

Depth

123.6mm

Ripple And Noise

50mV

Mounting Type

DIN Rail Mount

Minimum Temperature

-35°C

Maximum Temperature

'+71°C

Standards Met

IEC/EN 62368-1

Country of Origin

China