Lovato TM Series DIN Rail Mount Timer Relay, 24 → 240 V ac, 24 → 48V dc, 2-Contact, 0.1 s → 10min,

RS Stock No.: 905-3476Brand: LovatoManufacturers Part No.: TMST
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Lovato

Supply Voltage

24 → 240 V ac, 24 → 48V dc

Mounting Type

DIN Rail

Mode of Operation

Star Delta

Time Range

0.1 s → 10min

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPST

Time Increment

Minutes, Seconds

Maximum Current

8A

Maximum Voltage

240V ac/dc

Switch Configuration

SPST

Terminal Type

Screw

Power Supply

External

Width

104.7mm

Minimum Voltage

12V ac/dc

Length

17.5mm

Series

TM

Maximum Operating Temperature

+60°C

Minimum Current

8A

Depth

64.9mm

Contact Material

Polyamide

Minimum Operating Temperature

-20°C

Country of Origin

Italy

Product details

Lovato TM Series Time Delay Relay

Lovato extends the range of electronic Time Delay Relays with new modular models of the TM series.

Models with multi-scale 0.1 seconds-100 days
Wide supply voltage range 12-440V
Excellent time accuracy and stability
Immunity to industrial ambient noise
Operating temperature -20̊C - +60̊C
Robust modular DIN 43880 housing, one module
35mm DIN rail mounting or screw fixing by extricable clips
Conductor section 0.2-4mm²
Reliable in most server operating conditions

TMLS model (extra features)

Connection with up to 50 light-up switches (maximum)
Suitable for 3 or 4-wire systems
1 slide switch for manual or automatic operation (constant lighting)

Stock information temporarily unavailable.

€ 157.43

€ 157.43 Each (ex VAT)

€ 187.34

€ 187.34 Each (inc. VAT)

Lovato TM Series DIN Rail Mount Timer Relay, 24 → 240 V ac, 24 → 48V dc, 2-Contact, 0.1 s → 10min,

€ 157.43

€ 157.43 Each (ex VAT)

€ 187.34

€ 187.34 Each (inc. VAT)

Lovato TM Series DIN Rail Mount Timer Relay, 24 → 240 V ac, 24 → 48V dc, 2-Contact, 0.1 s → 10min,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 157.43
5 - 9€ 151.84
10+€ 145.97

Technical Document

Specifications

Brand

Lovato

Supply Voltage

24 → 240 V ac, 24 → 48V dc

Mounting Type

DIN Rail

Mode of Operation

Star Delta

Time Range

0.1 s → 10min

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPST

Time Increment

Minutes, Seconds

Maximum Current

8A

Maximum Voltage

240V ac/dc

Switch Configuration

SPST

Terminal Type

Screw

Power Supply

External

Width

104.7mm

Minimum Voltage

12V ac/dc

Length

17.5mm

Series

TM

Maximum Operating Temperature

+60°C

Minimum Current

8A

Depth

64.9mm

Contact Material

Polyamide

Minimum Operating Temperature

-20°C

Country of Origin

Italy

Product details

Lovato TM Series Time Delay Relay

Lovato extends the range of electronic Time Delay Relays with new modular models of the TM series.

Models with multi-scale 0.1 seconds-100 days
Wide supply voltage range 12-440V
Excellent time accuracy and stability
Immunity to industrial ambient noise
Operating temperature -20̊C - +60̊C
Robust modular DIN 43880 housing, one module
35mm DIN rail mounting or screw fixing by extricable clips
Conductor section 0.2-4mm²
Reliable in most server operating conditions

TMLS model (extra features)

Connection with up to 50 light-up switches (maximum)
Suitable for 3 or 4-wire systems
1 slide switch for manual or automatic operation (constant lighting)