E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

LPRS ERA400TS Module 433MHz, 2.5 → 5.5V

RS Stock No.: 177-4868Brand: LPRSManufacturers Part No.: ERA400TS
brand-logo
View all in RF Modules

Technical Document

Specifications

Brand

LPRS

Component Type

Module

Supported Frequency Bands

433MHz

Modulation Technique

ASK, FSK, GFSK

Maximum RF Data Rate

38400bit/s

Maximum Output Power

+10dBm

Receiver Sensitivity

-117dBm

Supported Bus Interfaces

RS232, UART

Supply Voltage

2.5 → 5.5V

Dimensions

31 x 4 x 12mm

Height

12mm

Length

31mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

4mm

Country of Origin

United Kingdom

Product details

eRAx00TS easyRadio Advanced Transmitter Modules

The eRAx00TS is a complete system-on-module that combines a high performance very low power RF ISM-Band transmitter, a microcontroller and a voltage regulator. The module provides a secure serial data communication link based on the easyRadio protocol with 16-bit encryption and anti-crosstalk software.

RF Carrier Frequency bands: 433MHz (eRA400TS RS 783-9628), 868/915MHz (eRA900TS RS 783-9631)
Programmable Channel Bandwidth: 12.5kHz to 150kHz
Up to 132 channels
RF Output Power: +10dBm @ 434MHz, +7dBm @ 868MHz, 0dBm @ 915MHz
Modulation: FSK
OTA Data Rate: 1200bps to 38400bps with Manchester encoding
Tx Buffer: 180bytes
Communication: serial UART with CTS flow control
Host Data Rate: 2400bps to 115200bps
Temporary channel/power level selection capability
On-board temperature sensor
Compatible with most 50Ω antennas
Power supply: +2.5V to +5.5Vdc
Operating temperature range: -40 to +85°C
Dimensions: 38 x 14 x 4mm
Applications: Remote sensing/control, local communication for the Internet of Things (IoT)

Wireless Modules - Low Power Radio Solutions

Stock information temporarily unavailable.

€ 3,135.00

€ 62.70 Each (In a Tray of 50) (ex VAT)

€ 3,730.65

€ 74.613 Each (In a Tray of 50) (inc. VAT)

LPRS ERA400TS Module 433MHz, 2.5 → 5.5V

€ 3,135.00

€ 62.70 Each (In a Tray of 50) (ex VAT)

€ 3,730.65

€ 74.613 Each (In a Tray of 50) (inc. VAT)

LPRS ERA400TS Module 433MHz, 2.5 → 5.5V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

LPRS

Component Type

Module

Supported Frequency Bands

433MHz

Modulation Technique

ASK, FSK, GFSK

Maximum RF Data Rate

38400bit/s

Maximum Output Power

+10dBm

Receiver Sensitivity

-117dBm

Supported Bus Interfaces

RS232, UART

Supply Voltage

2.5 → 5.5V

Dimensions

31 x 4 x 12mm

Height

12mm

Length

31mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

4mm

Country of Origin

United Kingdom

Product details

eRAx00TS easyRadio Advanced Transmitter Modules

The eRAx00TS is a complete system-on-module that combines a high performance very low power RF ISM-Band transmitter, a microcontroller and a voltage regulator. The module provides a secure serial data communication link based on the easyRadio protocol with 16-bit encryption and anti-crosstalk software.

RF Carrier Frequency bands: 433MHz (eRA400TS RS 783-9628), 868/915MHz (eRA900TS RS 783-9631)
Programmable Channel Bandwidth: 12.5kHz to 150kHz
Up to 132 channels
RF Output Power: +10dBm @ 434MHz, +7dBm @ 868MHz, 0dBm @ 915MHz
Modulation: FSK
OTA Data Rate: 1200bps to 38400bps with Manchester encoding
Tx Buffer: 180bytes
Communication: serial UART with CTS flow control
Host Data Rate: 2400bps to 115200bps
Temporary channel/power level selection capability
On-board temperature sensor
Compatible with most 50Ω antennas
Power supply: +2.5V to +5.5Vdc
Operating temperature range: -40 to +85°C
Dimensions: 38 x 14 x 4mm
Applications: Remote sensing/control, local communication for the Internet of Things (IoT)

Wireless Modules - Low Power Radio Solutions