E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

LPRS ERA900TRS-FCC Module 868 → 926MHz, 2.5 → 5.5V

RS Stock No.: 136-7687Brand: LPRSManufacturers Part No.: ERA900TRS-FCC
brand-logo
View all in RF Modules

Technical Document

Specifications

Brand

LPRS

Component Type

Module

Supported Frequency Bands

868 → 926MHz

Maximum Output Power

5mW

Supported Bus Interfaces

RS232

Supply Voltage

2.5 → 5.5V

Dimensions

38 x 4 x 14mm

Height

14mm

Length

38mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

4mm

Product details

eRAx00TRS easyRadio Advanced Transceiver Modules

The eRAx00TRS is a complete system-on-module that combines a high performance very low power RF ISM-Band transceiver, a microcontroller and a voltage regulator. Two modules make a bi-directional half-duplex serial data communication link based on the easyRadio protocol with 16-bit encryption and anti-crosstalk software. Raw data modes offer the user a self-coding system which can be set to interface to any other raw data module using FSK or ASK modulation.

• RF Carrier Frequency bands: 433MHz (eRA400TRS RS 783-9625), 868/915MHz (eRA900TRS RS 783-9622 & 136-7687
• Programmable Channel Bandwidth: 12.5kHz to 150kHz
• Up to 132 channels
• RF Output Power: +10dBm @ 434MHz, +7dBm @ 868MHz, 0dBm @ 915MHz
• Modulation: FSK (ASK available in Raw Data Mode)
• Receiver Sensitivity: -107dBm @ 19.2Kbps, -112dBm @ 4.8Kbps, -117dBm @ 2.4Kbps
• OTA Data Rate: 1200bps to 38400bps with Manchester encoding
• Tx/Rx buffer: 180bytes
• Digital received signal strength indication (RSSI)
• Communication: serial UART with RTS/CTS flow control
• Host Data Rate: 2400bps to 115200bps
• Temporary channel/power level selection capability
• On-board temperature sensor may be used by the host system
• Compatible with most 50Ω antennas
• Power supply: +2.5V to +5.5Vdc
• Operating temperature range: -40 to +85°C
• Dimensions: 38 x 14 x 4mm
• Applications: Remote sensing/control, local communication for the Internet of Things (IoT)

Approvals

eRA900TRS (RS 783-9622) and eRA900TRS-FCC (RS 136-7687) are both FCC approved.

Wireless Modules - Low Power Radio Solutions

Stock information temporarily unavailable.

€ 79.88

€ 79.88 1 Box of 1 (ex VAT)

€ 95.06

€ 95.06 1 Box of 1 (inc. VAT)

LPRS ERA900TRS-FCC Module 868 → 926MHz, 2.5 → 5.5V

€ 79.88

€ 79.88 1 Box of 1 (ex VAT)

€ 95.06

€ 95.06 1 Box of 1 (inc. VAT)

LPRS ERA900TRS-FCC Module 868 → 926MHz, 2.5 → 5.5V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

LPRS

Component Type

Module

Supported Frequency Bands

868 → 926MHz

Maximum Output Power

5mW

Supported Bus Interfaces

RS232

Supply Voltage

2.5 → 5.5V

Dimensions

38 x 4 x 14mm

Height

14mm

Length

38mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

4mm

Product details

eRAx00TRS easyRadio Advanced Transceiver Modules

The eRAx00TRS is a complete system-on-module that combines a high performance very low power RF ISM-Band transceiver, a microcontroller and a voltage regulator. Two modules make a bi-directional half-duplex serial data communication link based on the easyRadio protocol with 16-bit encryption and anti-crosstalk software. Raw data modes offer the user a self-coding system which can be set to interface to any other raw data module using FSK or ASK modulation.

• RF Carrier Frequency bands: 433MHz (eRA400TRS RS 783-9625), 868/915MHz (eRA900TRS RS 783-9622 & 136-7687
• Programmable Channel Bandwidth: 12.5kHz to 150kHz
• Up to 132 channels
• RF Output Power: +10dBm @ 434MHz, +7dBm @ 868MHz, 0dBm @ 915MHz
• Modulation: FSK (ASK available in Raw Data Mode)
• Receiver Sensitivity: -107dBm @ 19.2Kbps, -112dBm @ 4.8Kbps, -117dBm @ 2.4Kbps
• OTA Data Rate: 1200bps to 38400bps with Manchester encoding
• Tx/Rx buffer: 180bytes
• Digital received signal strength indication (RSSI)
• Communication: serial UART with RTS/CTS flow control
• Host Data Rate: 2400bps to 115200bps
• Temporary channel/power level selection capability
• On-board temperature sensor may be used by the host system
• Compatible with most 50Ω antennas
• Power supply: +2.5V to +5.5Vdc
• Operating temperature range: -40 to +85°C
• Dimensions: 38 x 14 x 4mm
• Applications: Remote sensing/control, local communication for the Internet of Things (IoT)

Approvals

eRA900TRS (RS 783-9622) and eRA900TRS-FCC (RS 136-7687) are both FCC approved.

Wireless Modules - Low Power Radio Solutions