Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Lubetech Performance Spill Kit 50 L Chemical Spill Kit

RS Stock No.: 136-7563Brand: LubetechManufacturers Part No.: 04-1050
brand-logo
View all in Spill Kits

Technical Document

Specifications

Application

Chemical

Absorbent Capacity

50 L

Kit Contents

160 mm x 60 mm Clear Chemical Holdall Labels x 1, 30 cm Black Cable Tie x 5, 38 cm x 23 cm Chemical Absorbent Pillow x 3, 46 cm x 90 cm 200 Gauge Blue Plastic Disposal Bag x 5, 50 cm x 40 cm Superior Chemical Pad x 30, 61 cm x 48 cm x 15 cm Lubetech Branded Vinyl Holdall x 1, 7.5 cm x 1.2 m Superior Chemical Sock x 3, Lubetech Branded Spill Kit Instruction Sheet x 1

Size

300 x 130 x 400 mm

Range

Performance Spill Kit

Country of Origin

United Kingdom

Product details

Superior Chemical Performance Holdall Spill Response Kit

Superior Chemical Performance spill kit is filled with superior grade absorbents all packed into a vinyl holdall. The kit absorbs industrial liquids, aggressive chemicals and oils. This superior chemical spill kit can be carried and stored anywhere.

FEATURES and BENEFITS:

Superior Chemical spill kit
Vinyl holdall – UV resistant
Spill kit clearly labelled
Mobile – can be used as an on-site spill station
Refillable
Super-fast absorption
Absorb Industrial liquids, aggressive chemicals and oils
Superior grade absorbents
Kit includes disposal bags, ties

CAPACITY:

50 L – 610 x 150 x 480 mm

Stock information temporarily unavailable.

€ 197.31

€ 197.31 1 Kit (ex VAT)

€ 234.80

€ 234.80 1 Kit (inc. VAT)

Lubetech Performance Spill Kit 50 L Chemical Spill Kit

€ 197.31

€ 197.31 1 Kit (ex VAT)

€ 234.80

€ 234.80 1 Kit (inc. VAT)

Lubetech Performance Spill Kit 50 L Chemical Spill Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Application

Chemical

Absorbent Capacity

50 L

Kit Contents

160 mm x 60 mm Clear Chemical Holdall Labels x 1, 30 cm Black Cable Tie x 5, 38 cm x 23 cm Chemical Absorbent Pillow x 3, 46 cm x 90 cm 200 Gauge Blue Plastic Disposal Bag x 5, 50 cm x 40 cm Superior Chemical Pad x 30, 61 cm x 48 cm x 15 cm Lubetech Branded Vinyl Holdall x 1, 7.5 cm x 1.2 m Superior Chemical Sock x 3, Lubetech Branded Spill Kit Instruction Sheet x 1

Size

300 x 130 x 400 mm

Range

Performance Spill Kit

Country of Origin

United Kingdom

Product details

Superior Chemical Performance Holdall Spill Response Kit

Superior Chemical Performance spill kit is filled with superior grade absorbents all packed into a vinyl holdall. The kit absorbs industrial liquids, aggressive chemicals and oils. This superior chemical spill kit can be carried and stored anywhere.

FEATURES and BENEFITS:

Superior Chemical spill kit
Vinyl holdall – UV resistant
Spill kit clearly labelled
Mobile – can be used as an on-site spill station
Refillable
Super-fast absorption
Absorb Industrial liquids, aggressive chemicals and oils
Superior grade absorbents
Kit includes disposal bags, ties

CAPACITY:

50 L – 610 x 150 x 480 mm