Lumberg Automation Straight 12 way M12 to Unterminated Sensor Actuator Cable, 5m

RS Stock No.: 197-2882Brand: Lumberg AutomationManufacturers Part No.: 103590 RKT 12-346/5 M
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Series

RKT

Cross Sectional Area

0.25 mm²

Number of Cores

12

Sheath Material

Polyurethane PUR

Length

5m

Sheath Colour

Black

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

12

Connector 2

Unterminated

Coding

A

Shielding

Unshielded

Shielded/Unshielded

Unshielded

Current Rating

1.5 A

Voltage Rating

30 V

IP Rating

IP65, IP67

American Wire Gauge

24 AWG

Operating Temperature Range

-25 → +90 °C

Outer Diameter

6.4mm

Minimum Operating Temperature

-25°C

Oil Resistant

Yes

Cable Shape

Round

Maximum Operating Temperature

+90°C

Conductor Material

Copper

Insulation material

PP

Country of Origin

Czech Republic

Stock information temporarily unavailable.

€ 143.67

€ 143.67 Each (ex VAT)

€ 170.97

€ 170.97 Each (inc. VAT)

Lumberg Automation Straight 12 way M12 to Unterminated Sensor Actuator Cable, 5m

€ 143.67

€ 143.67 Each (ex VAT)

€ 170.97

€ 170.97 Each (inc. VAT)

Lumberg Automation Straight 12 way M12 to Unterminated Sensor Actuator Cable, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

RKT

Cross Sectional Area

0.25 mm²

Number of Cores

12

Sheath Material

Polyurethane PUR

Length

5m

Sheath Colour

Black

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

12

Connector 2

Unterminated

Coding

A

Shielding

Unshielded

Shielded/Unshielded

Unshielded

Current Rating

1.5 A

Voltage Rating

30 V

IP Rating

IP65, IP67

American Wire Gauge

24 AWG

Operating Temperature Range

-25 → +90 °C

Outer Diameter

6.4mm

Minimum Operating Temperature

-25°C

Oil Resistant

Yes

Cable Shape

Round

Maximum Operating Temperature

+90°C

Conductor Material

Copper

Insulation material

PP

Country of Origin

Czech Republic