Lumberg Automation Straight Male 4 way M12 to Right Angle Female 4 way M12 Sensor Actuator Cable, 5m

RS Stock No.: 197-2634Brand: Lumberg AutomationManufacturers Part No.: 11783 RST 3-RKWT/LED A 4-3-224/5 M
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Series

RST

Cross Sectional Area

0.34 mm²

Number of Cores

3

Sheath Material

PUR

Length

5m

Sheath Colour

Black

Connector 1 Gender

Male

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2 Housing Gender

Female

Connector 2

M12

Connector 2 Gender

Female

Connector 2 Orientation

Right Angle

Connector 2 Number of Contacts

4

Coding

A

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

30 V

IP Rating

IP65, IP67, IP68, IP69K

Outer Diameter

4.30mm

American Wire Gauge

22 AWG

Operating Temperature Range

-40 → +90 °C

Connector 1 Housing Gender

Male

Minimum Operating Temperature

+90°C

Oil Resistant

Yes

Cable Shape

Round

Standards Met

RoHS Compliant

Fire Behaviour

Flame Retardant

Insulation material

PP

Maximum Operating Temperature

-40°C

Conductor Material

Copper

Minimum Bend Radius

5 x cable diameter

Country of Origin

Czech Republic

Stock information temporarily unavailable.

€ 40.64

€ 40.64 Each (ex VAT)

€ 48.36

€ 48.36 Each (inc. VAT)

Lumberg Automation Straight Male 4 way M12 to Right Angle Female 4 way M12 Sensor Actuator Cable, 5m

€ 40.64

€ 40.64 Each (ex VAT)

€ 48.36

€ 48.36 Each (inc. VAT)

Lumberg Automation Straight Male 4 way M12 to Right Angle Female 4 way M12 Sensor Actuator Cable, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

RST

Cross Sectional Area

0.34 mm²

Number of Cores

3

Sheath Material

PUR

Length

5m

Sheath Colour

Black

Connector 1 Gender

Male

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2 Housing Gender

Female

Connector 2

M12

Connector 2 Gender

Female

Connector 2 Orientation

Right Angle

Connector 2 Number of Contacts

4

Coding

A

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

30 V

IP Rating

IP65, IP67, IP68, IP69K

Outer Diameter

4.30mm

American Wire Gauge

22 AWG

Operating Temperature Range

-40 → +90 °C

Connector 1 Housing Gender

Male

Minimum Operating Temperature

+90°C

Oil Resistant

Yes

Cable Shape

Round

Standards Met

RoHS Compliant

Fire Behaviour

Flame Retardant

Insulation material

PP

Maximum Operating Temperature

-40°C

Conductor Material

Copper

Minimum Bend Radius

5 x cable diameter

Country of Origin

Czech Republic