Lumberg Automation Right Angle Female 3 way M8 to Unterminated Sensor Actuator Cable, 5m

RS Stock No.: 197-2848Brand: Lumberg AutomationManufacturers Part No.: 16413 RKMWV 3-942/5 MDistrelec Article No.: 30409393
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Series

RKMWV

Cross Sectional Area

0.25 mm²

Number of Cores

3

Sheath Colour

Black

Sheath Material

Polyvinyl Chloride PVC

Length

5m

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

3

Connector 1

M8

Connector 1 Gender

Female

Connector 2

Unterminated

Coding

A

Armoured

No

Shielding

Unshielded

Shielded/Unshielded

Unshielded

Voltage Rating

60 V

Current Rating

4 A

IP Rating

IP65, IP67

Maximum Operating Temperature

+90°C

Conductor Material

Copper

Minimum Bend Radius

? 5 x D

Oil Resistant

Yes

Cable Shape

Round

Standards Met

RoHS Compliant

Insulation material

PVC

Outer Diameter

4.6mm

Operating Temperature Range

-40 → +90 °C

Connector 1 Housing Gender

Female

Minimum Operating Temperature

-40°C

Country of Origin

Czech Republic

Stock information temporarily unavailable.

€ 17.31

€ 17.31 Each (ex VAT)

€ 20.60

€ 20.60 Each (inc. VAT)

Lumberg Automation Right Angle Female 3 way M8 to Unterminated Sensor Actuator Cable, 5m

€ 17.31

€ 17.31 Each (ex VAT)

€ 20.60

€ 20.60 Each (inc. VAT)

Lumberg Automation Right Angle Female 3 way M8 to Unterminated Sensor Actuator Cable, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

RKMWV

Cross Sectional Area

0.25 mm²

Number of Cores

3

Sheath Colour

Black

Sheath Material

Polyvinyl Chloride PVC

Length

5m

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

3

Connector 1

M8

Connector 1 Gender

Female

Connector 2

Unterminated

Coding

A

Armoured

No

Shielding

Unshielded

Shielded/Unshielded

Unshielded

Voltage Rating

60 V

Current Rating

4 A

IP Rating

IP65, IP67

Maximum Operating Temperature

+90°C

Conductor Material

Copper

Minimum Bend Radius

? 5 x D

Oil Resistant

Yes

Cable Shape

Round

Standards Met

RoHS Compliant

Insulation material

PVC

Outer Diameter

4.6mm

Operating Temperature Range

-40 → +90 °C

Connector 1 Housing Gender

Female

Minimum Operating Temperature

-40°C

Country of Origin

Czech Republic