Lumberg Automation Male 3 way M8 to Unterminated Sensor Actuator Cable, 2m

RS Stock No.: 197-3039Brand: Lumberg AutomationManufacturers Part No.: 4242 RSMV 3-294/2 M
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Series

RSMV

Number of Cores

3

Length

2m

Connector 1 Number of Contacts

3

Connector 1

M8

Connector 1 Gender

Male

Connector 2

Unterminated

Connector A Number of Contacts

3

Connector A

M8

Connector B

Unterminated

Country of Origin

Czech Republic

Stock information temporarily unavailable.

€ 22.40

€ 22.40 Each (ex VAT)

€ 26.66

€ 26.66 Each (inc. VAT)

Lumberg Automation Male 3 way M8 to Unterminated Sensor Actuator Cable, 2m

€ 22.40

€ 22.40 Each (ex VAT)

€ 26.66

€ 26.66 Each (inc. VAT)

Lumberg Automation Male 3 way M8 to Unterminated Sensor Actuator Cable, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

RSMV

Number of Cores

3

Length

2m

Connector 1 Number of Contacts

3

Connector 1

M8

Connector 1 Gender

Male

Connector 2

Unterminated

Connector A Number of Contacts

3

Connector A

M8

Connector B

Unterminated

Country of Origin

Czech Republic