Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Lumberg Automation 4 way M12 to Unterminated Sensor Actuator Cable, 15m

RS Stock No.: 197-2860Brand: Lumberg AutomationManufacturers Part No.: 49314 RKTS 4-288/15 M
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Series

RKT

Number of Cores

4

Length

15m

Connector 1 Number of Contacts

4

Connector 1

M12

Connector 2

Unterminated

Country of Origin

Czech Republic

Stock information temporarily unavailable.

€ 70.69

€ 70.69 Each (ex VAT)

€ 84.12

€ 84.12 Each (inc. VAT)

Lumberg Automation 4 way M12 to Unterminated Sensor Actuator Cable, 15m

€ 70.69

€ 70.69 Each (ex VAT)

€ 84.12

€ 84.12 Each (inc. VAT)

Lumberg Automation 4 way M12 to Unterminated Sensor Actuator Cable, 15m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

RKT

Number of Cores

4

Length

15m

Connector 1 Number of Contacts

4

Connector 1

M12

Connector 2

Unterminated

Country of Origin

Czech Republic