E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Lumberg Automation Right Angle Female 5 way M12 to Unterminated Sensor Actuator Cable, 2m

RS Stock No.: 197-3033Brand: Lumberg AutomationManufacturers Part No.: 51491 RKWT 5-289/2 M
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Series

RKWT

Number of Cores

5

Length

2m

Sheath Colour

Black

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

5

Connector 2

Unterminated

Coding

A

Shielding

Unshielded

Shielded/Unshielded

Unshielded

Current Rating

4 A

IP Rating

IP65, IP67

Conductor Resistance

= 10 mΩ

Operating Temperature Range

-40 → +90 °C

Minimum Operating Temperature

-40°C

Minimum Bend Radius

? 5 x D

Oil Resistant

Yes

Cable Shape

Round

Standards Met

UL 94 HB

Maximum Operating Temperature

+90°C

Conductor Material

Copper

Insulation material

PVC

Stock information temporarily unavailable.

€ 20.83

€ 20.83 Each (ex VAT)

€ 24.79

€ 24.79 Each (inc. VAT)

Lumberg Automation Right Angle Female 5 way M12 to Unterminated Sensor Actuator Cable, 2m

€ 20.83

€ 20.83 Each (ex VAT)

€ 24.79

€ 24.79 Each (inc. VAT)

Lumberg Automation Right Angle Female 5 way M12 to Unterminated Sensor Actuator Cable, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

RKWT

Number of Cores

5

Length

2m

Sheath Colour

Black

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

5

Connector 2

Unterminated

Coding

A

Shielding

Unshielded

Shielded/Unshielded

Unshielded

Current Rating

4 A

IP Rating

IP65, IP67

Conductor Resistance

= 10 mΩ

Operating Temperature Range

-40 → +90 °C

Minimum Operating Temperature

-40°C

Minimum Bend Radius

? 5 x D

Oil Resistant

Yes

Cable Shape

Round

Standards Met

UL 94 HB

Maximum Operating Temperature

+90°C

Conductor Material

Copper

Insulation material

PVC