Lumberg Automation Straight Male 4 way M8 to Straight Female 4 way M8 Sensor Actuator Cable, 2m

RS Stock No.: 197-3024Brand: Lumberg AutomationManufacturers Part No.: 52190 RSMV 4-RKMV 4-225/2 M
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Series

RSMV-RKMV

Cross Sectional Area

0.34 mm²

Number of Cores

4

Sheath Colour

Black

Sheath Material

PUR

Length

2m

Connector 1

M8

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 1 Gender

Male

Connector 2

M8

Connector 2 Gender

Female

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

4

Connector 2 Housing Gender

Female

Coding

A

Shielded/Unshielded

Unshielded

Voltage Rating

30 V

Current Rating

4 A

IP Rating

IP65, IP67, IP69K

Fire Behaviour

Halogen Free

Insulation material

PP

Maximum Operating Temperature

+90°C

Conductor Material

Copper

Minimum Bend Radius

5 mm

Outer Diameter

4.70mm

Operating Temperature Range

-40 → +90 °C

Connector 1 Housing Gender

Male

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Cable Shape

Multicore

Standards Met

RoHS Compliant

Stock information temporarily unavailable.

€ 40.30

€ 40.30 Each (ex VAT)

€ 47.96

€ 47.96 Each (inc. VAT)

Lumberg Automation Straight Male 4 way M8 to Straight Female 4 way M8 Sensor Actuator Cable, 2m

€ 40.30

€ 40.30 Each (ex VAT)

€ 47.96

€ 47.96 Each (inc. VAT)

Lumberg Automation Straight Male 4 way M8 to Straight Female 4 way M8 Sensor Actuator Cable, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

RSMV-RKMV

Cross Sectional Area

0.34 mm²

Number of Cores

4

Sheath Colour

Black

Sheath Material

PUR

Length

2m

Connector 1

M8

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 1 Gender

Male

Connector 2

M8

Connector 2 Gender

Female

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

4

Connector 2 Housing Gender

Female

Coding

A

Shielded/Unshielded

Unshielded

Voltage Rating

30 V

Current Rating

4 A

IP Rating

IP65, IP67, IP69K

Fire Behaviour

Halogen Free

Insulation material

PP

Maximum Operating Temperature

+90°C

Conductor Material

Copper

Minimum Bend Radius

5 mm

Outer Diameter

4.70mm

Operating Temperature Range

-40 → +90 °C

Connector 1 Housing Gender

Male

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Cable Shape

Multicore

Standards Met

RoHS Compliant