Lumberg Automation ASB Series Sensor Box, M8, 5m cable, 8 port

RS Stock No.: 508-5236Brand: Lumberg AutomationManufacturers Part No.: 60637 SB 8/LED 3-333/5 M
brand-logo
View all in Sensor Connectivity

Technical Document

Specifications

Number of Ports

8

Connector Size

M8

Series

ASB

Housing Material

Plastic, TPU

IP Rating

IP67

Temperature Range

-15 → +80 °C

Cable Length

5m

Product details

M8 Splitter Boxes - 8 port

A range of M8 splitter boxes with 8 ports and 3 way contacts per port, complete with LED operation and function indicators, ideal for use within the food industry and many other applications that require multiple access to M8 connector signals and control.

Miniature pluggable sensor splitter box
LED operation and function indicators
M8 sockets, 3 way
1 signal per socket
M12 connection for the control cable

Stock information temporarily unavailable.

€ 220.26

€ 220.26 Each (ex VAT)

€ 262.11

€ 262.11 Each (inc. VAT)

Lumberg Automation ASB Series Sensor Box, M8, 5m cable, 8 port

€ 220.26

€ 220.26 Each (ex VAT)

€ 262.11

€ 262.11 Each (inc. VAT)

Lumberg Automation ASB Series Sensor Box, M8, 5m cable, 8 port
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 220.26
5+€ 212.45

Technical Document

Specifications

Number of Ports

8

Connector Size

M8

Series

ASB

Housing Material

Plastic, TPU

IP Rating

IP67

Temperature Range

-15 → +80 °C

Cable Length

5m

Product details

M8 Splitter Boxes - 8 port

A range of M8 splitter boxes with 8 ports and 3 way contacts per port, complete with LED operation and function indicators, ideal for use within the food industry and many other applications that require multiple access to M8 connector signals and control.

Miniature pluggable sensor splitter box
LED operation and function indicators
M8 sockets, 3 way
1 signal per socket
M12 connection for the control cable