Lumberg Automation Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 5m

RS Stock No.: 161-6915Brand: Lumberg AutomationManufacturers Part No.: RKT4-07/5
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Series

RKT

Cross Sectional Area

0.25 mm²

Number of Cores

4

Sheath Material

PVC

Sheath Colour

Orange

Length

5m

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 1 Gender

Female

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Shielding

Unshielded

Voltage Rating

250 V

Current Rating

4 A

IP Rating

IP65, IP67

Maximum Operating Temperature

+90°C

Operating Temperature Range

-40 → +90 °C

Minimum Operating Temperature

-25°C

Oil Resistant

Yes

Insulation material

PVC

Outer Diameter

5mm

American Wire Gauge

24 AWG

Conductor Material

Copper

Minimum Bend Radius

? 5 x D

Conductor Resistance

= 10 mΩ

Cable Shape

Round

Standards Met

UL

Country of Origin

Germany

Product details

Leads with straight M12/M8 female plugs

Leads fitted with a straight M12 or M8 female plug at one end.
Protection index IP 67.
Excellent stability against chemical agents and lubricants.
Connection systems designed for connecting proximity detectors and photo cells with M12 and M8 outputs.

Stock information temporarily unavailable.

€ 29.55

€ 29.55 Each (ex VAT)

€ 35.16

€ 35.16 Each (inc. VAT)

Lumberg Automation Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 5m

€ 29.55

€ 29.55 Each (ex VAT)

€ 35.16

€ 35.16 Each (inc. VAT)

Lumberg Automation Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 29.55
5 - 24€ 28.50
25+€ 27.43

Technical Document

Specifications

Series

RKT

Cross Sectional Area

0.25 mm²

Number of Cores

4

Sheath Material

PVC

Sheath Colour

Orange

Length

5m

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 1 Gender

Female

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Shielding

Unshielded

Voltage Rating

250 V

Current Rating

4 A

IP Rating

IP65, IP67

Maximum Operating Temperature

+90°C

Operating Temperature Range

-40 → +90 °C

Minimum Operating Temperature

-25°C

Oil Resistant

Yes

Insulation material

PVC

Outer Diameter

5mm

American Wire Gauge

24 AWG

Conductor Material

Copper

Minimum Bend Radius

? 5 x D

Conductor Resistance

= 10 mΩ

Cable Shape

Round

Standards Met

UL

Country of Origin

Germany

Product details

Leads with straight M12/M8 female plugs

Leads fitted with a straight M12 or M8 female plug at one end.
Protection index IP 67.
Excellent stability against chemical agents and lubricants.
Connection systems designed for connecting proximity detectors and photo cells with M12 and M8 outputs.