E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Lumberg Automation Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, RSCN Series

RS Stock No.: 168-5660Brand: Lumberg AutomationManufacturers Part No.: RSCN 4/7
brand-logo

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Series

RSCN

Body Orientation

Straight

Voltage Rating

250 V ac

Housing Material

PBT

Contact Plating

Gold over Copper

Maximum Operating Temperature

+90°C

Contact Material

Brass

Minimum Operating Temperature

-25°C

Country of Origin

Czech Republic

Product details

M12 Connectors for the Food Industry

A range of durable M12 connectors from Lumberg ideal for sensor-actuator applications within the food industry, 4 pole with a current rating of 4A and a voltage rating of 250V, with a stainless steel coupling nut and tin plated brass contacts.

Field attachable connector
M12 female and male connectors with stainless steel hexagon threaded joint
With screw terminal assembly

Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 10) (ex VAT)

Lumberg Automation Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, RSCN Series

P.O.A.

Each (In a Bag of 10) (ex VAT)

Lumberg Automation Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, RSCN Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Series

RSCN

Body Orientation

Straight

Voltage Rating

250 V ac

Housing Material

PBT

Contact Plating

Gold over Copper

Maximum Operating Temperature

+90°C

Contact Material

Brass

Minimum Operating Temperature

-25°C

Country of Origin

Czech Republic

Product details

M12 Connectors for the Food Industry

A range of durable M12 connectors from Lumberg ideal for sensor-actuator applications within the food industry, 4 pole with a current rating of 4A and a voltage rating of 250V, with a stainless steel coupling nut and tin plated brass contacts.

Field attachable connector
M12 female and male connectors with stainless steel hexagon threaded joint
With screw terminal assembly