Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Lumberg, Minimodul 4 Way PBT Crimp Housing

RS Stock No.: 737-8495Brand: LumbergManufacturers Part No.: 3114 04
brand-logo
View all in Crimp Terminal Housings

Technical Document

Specifications

Brand

Lumberg

Connector Type

Wire

Body Material

PBT

Length

12.5mm

Number Of Contacts

4

Series

Minimodul

Country of Origin

Germany

Product details

Minimodul Empty Crimp Housings

These Lumberg empty Minimodul™ housing take crimp contacts (3111G/L_031 Series), see stock number 737-8543 typical, for indirect mating of wire to board connections.

2.5mm Wire to Board - Lumberg Minimodul Series

These Lumberg Minimodul Connectors are for cable-to-board connections. The Minimodul Series connectors provide easy harnessing of single leads and flat cables with established crimp technology and are especially suitable for low and middle-volume production. The design of the Minimodul Series connectors is suitable for signal and low load currents up to 5 A. Pitch 2.50 mm (.098").

You may be interested in
Molex, SL Female Connector Housing, 2.54mm Pitch, 4 Way, 1 Row
€ 0.464Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Lumberg, Minimodul 4 Way PBT Crimp Housing

P.O.A.

Each (In a Pack of 10) (ex VAT)

Lumberg, Minimodul 4 Way PBT Crimp Housing
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Molex, SL Female Connector Housing, 2.54mm Pitch, 4 Way, 1 Row
€ 0.464Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

Lumberg

Connector Type

Wire

Body Material

PBT

Length

12.5mm

Number Of Contacts

4

Series

Minimodul

Country of Origin

Germany

Product details

Minimodul Empty Crimp Housings

These Lumberg empty Minimodul™ housing take crimp contacts (3111G/L_031 Series), see stock number 737-8543 typical, for indirect mating of wire to board connections.

2.5mm Wire to Board - Lumberg Minimodul Series

These Lumberg Minimodul Connectors are for cable-to-board connections. The Minimodul Series connectors provide easy harnessing of single leads and flat cables with established crimp technology and are especially suitable for low and middle-volume production. The design of the Minimodul Series connectors is suitable for signal and low load currents up to 5 A. Pitch 2.50 mm (.098").

You may be interested in
Molex, SL Female Connector Housing, 2.54mm Pitch, 4 Way, 1 Row
€ 0.464Each (In a Pack of 10) (ex VAT)