E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Lumberg, KFV 5 Pole Din, DIN EN 60529, 5A, 60 V ac IP40, Screw On, Female, Chassis Mount

RS Stock No.: 167-3643Brand: LumbergManufacturers Part No.: KFV50
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Brand

Lumberg

Number Of Contacts

5

Gender

Female

Mounting Type

Chassis Mount

Mating Type

Screw On

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

60 V ac

IP Rating

IP40

DIN Number

DIN EN 60529

Series

KFV

Housing Material

Zinc Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Plating

Silver

Contact Material

Brass

Country of Origin

Germany

Product details

Screw lockable female chassis sockets as per DIN

Stock information temporarily unavailable.

P.O.A.

Lumberg, KFV 5 Pole Din, DIN EN 60529, 5A, 60 V ac IP40, Screw On, Female, Chassis Mount

P.O.A.

Lumberg, KFV 5 Pole Din, DIN EN 60529, 5A, 60 V ac IP40, Screw On, Female, Chassis Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lumberg

Number Of Contacts

5

Gender

Female

Mounting Type

Chassis Mount

Mating Type

Screw On

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

60 V ac

IP Rating

IP40

DIN Number

DIN EN 60529

Series

KFV

Housing Material

Zinc Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Plating

Silver

Contact Material

Brass

Country of Origin

Germany

Product details

Screw lockable female chassis sockets as per DIN