E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Lumberg Jack Connector 3.5 mm Stereo Jack Socket Socket 1A

RS Stock No.: 505-1378Brand: LumbergManufacturers Part No.: KLK4
brand-logo
View all in Jack Plugs & Sockets

Technical Document

Specifications

Brand

Lumberg

Gender

Female

Size

3.5 mm

Type

Stereo Jack Socket

Body Orientation

Straight

Termination Method

Solder

Current Rating

1A

Voltage Rating

34 V ac/dc

Country of Origin

Japan

Product details

3.5 mm female jack plugs

From Lumberg, this selection of female jack plugs are available in two-pole (mono) and three-pole (stereo) versions and have a solder connection. These female jack plugs are compatible with JISC 6560 plugs.

Features and Benefits:
• Contact Resistance: ≥30 mΩ
• Voltage: 12 V
• Current: 1A
• Operating Temperature: -20°C to +70°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Lumberg Jack Connector 3.5 mm Stereo Jack Socket Socket 1A

P.O.A.

Lumberg Jack Connector 3.5 mm Stereo Jack Socket Socket 1A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Lumberg

Gender

Female

Size

3.5 mm

Type

Stereo Jack Socket

Body Orientation

Straight

Termination Method

Solder

Current Rating

1A

Voltage Rating

34 V ac/dc

Country of Origin

Japan

Product details

3.5 mm female jack plugs

From Lumberg, this selection of female jack plugs are available in two-pole (mono) and three-pole (stereo) versions and have a solder connection. These female jack plugs are compatible with JISC 6560 plugs.

Features and Benefits:
• Contact Resistance: ≥30 mΩ
• Voltage: 12 V
• Current: 1A
• Operating Temperature: -20°C to +70°C

You may be interested in