E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Lumberg, XS 8 Pole Din, DIN 45326, 4A, 34 V ac, Male, Cable Mount

RS Stock No.: 234-4223Brand: Lumberg
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Brand

Lumberg

Number Of Contacts

8

Gender

Male

Mounting Type

Cable Mount

Termination Method

Solder

Body Orientation

Straight

Current Rating

4A

Voltage Rating

34 V ac

Shielded/Unshielded

Shielded

DIN Number

DIN 45326

Series

XS

Housing Material

PE

Maximum Operating Temperature

+70°C

Contact Plating

Nickel, Tin

Contact Material

Brass

Minimum Operating Temperature

-25°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Lumberg, XS 8 Pole Din, DIN 45326, 4A, 34 V ac, Male, Cable Mount

P.O.A.

Each (In a Pack of 5) (ex VAT)

Lumberg, XS 8 Pole Din, DIN 45326, 4A, 34 V ac, Male, Cable Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Lumberg

Number Of Contacts

8

Gender

Male

Mounting Type

Cable Mount

Termination Method

Solder

Body Orientation

Straight

Current Rating

4A

Voltage Rating

34 V ac

Shielded/Unshielded

Shielded

DIN Number

DIN 45326

Series

XS

Housing Material

PE

Maximum Operating Temperature

+70°C

Contact Plating

Nickel, Tin

Contact Material

Brass

Minimum Operating Temperature

-25°C

You may be interested in