Technical Document
Specifications
Brand
LumbergNumber Of Contacts
5
Gender
Male
Mounting Type
Cable Mount
Connector Size
M16
Mating Type
Screw On
Termination Method
Solder
Body Orientation
Straight
Current Rating
5A
Voltage Rating
250 V ac
IP Rating
IP40
Shielded/Unshielded
Shielded
DIN Number
DIN EN 60529
Series
SV
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Plating
Gold over Silver
Contact Material
Brass
Country of Origin
Czech Republic
Product details
SV Cable Plugs
Straight version with threaded joint and solder terminals
Standards
IEC60130-9
Lumberg Connectors - IP40
Chassis and cable mount plugs and sockets up to 12 way. Typical applications are control engineering, automation technology and medical instrumentation.
€ 10.83
€ 10.83 Each (ex VAT)
€ 12.89
€ 12.89 Each (inc. VAT)
1
€ 10.83
€ 10.83 Each (ex VAT)
€ 12.89
€ 12.89 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 10.83 |
10 - 49 | € 9.89 |
50 - 99 | € 9.06 |
100+ | € 8.30 |
Technical Document
Specifications
Brand
LumbergNumber Of Contacts
5
Gender
Male
Mounting Type
Cable Mount
Connector Size
M16
Mating Type
Screw On
Termination Method
Solder
Body Orientation
Straight
Current Rating
5A
Voltage Rating
250 V ac
IP Rating
IP40
Shielded/Unshielded
Shielded
DIN Number
DIN EN 60529
Series
SV
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Plating
Gold over Silver
Contact Material
Brass
Country of Origin
Czech Republic
Product details
SV Cable Plugs
Straight version with threaded joint and solder terminals
Standards
IEC60130-9
Lumberg Connectors - IP40
Chassis and cable mount plugs and sockets up to 12 way. Typical applications are control engineering, automation technology and medical instrumentation.