E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Lumileds3 V White LED 2835 SMD, LUXEON 2835 L128-50HGCA3500000

RS Stock No.: 161-1786Brand: LumiledsManufacturers Part No.: L128-50HGCA3500000
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

White

Package Type

2835

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3 V

Number of Pins

8

Viewing Angle

120 °

Luminous Flux

50 lm

Lens Shape

Rectangle

Series

LUXEON 2835

Colour Temperature

5000K

Dimensions

3.5 x 2.8 x 0.7mm

Forward Current

240mA

Lens Colour

Yellow

Stock information temporarily unavailable.

€ 320.00

€ 0.08 Each (On a Reel of 4000) (ex VAT)

€ 380.80

€ 0.095 Each (On a Reel of 4000) (inc. VAT)

Lumileds3 V White LED 2835 SMD, LUXEON 2835 L128-50HGCA3500000

€ 320.00

€ 0.08 Each (On a Reel of 4000) (ex VAT)

€ 380.80

€ 0.095 Each (On a Reel of 4000) (inc. VAT)

Lumileds3 V White LED 2835 SMD, LUXEON 2835 L128-50HGCA3500000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LED Colours

White

Package Type

2835

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3 V

Number of Pins

8

Viewing Angle

120 °

Luminous Flux

50 lm

Lens Shape

Rectangle

Series

LUXEON 2835

Colour Temperature

5000K

Dimensions

3.5 x 2.8 x 0.7mm

Forward Current

240mA

Lens Colour

Yellow