Lumileds2.75 V PC Amber LED SMD, LUXEON C L1C1-PCA1000000000

RS Stock No.: 897-8835Brand: LumiledsManufacturers Part No.: L1C1-PCA1000000000
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

PC Amber

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.75 V

Number of Pins

2

Viewing Angle

150 °

Luminous Flux

94 lm

Lens Shape

Round

Dominant Wavelength

590 nm

Series

LUXEON C

Dimensions

2 x 2 x 1.35mm

Forward Current

1050mA

Product details

Lumileds LUXEON C Series LEDs

The LUXEON C Colour Line series from Lumileds, is a family of single colour and white LEDs. They are designed to offer exceptional colour mixing with one focal length for all colours. This enables consistent radiation from secondary lenses. Its compact package and low profile make it ideal for use in applications where space is limited.
Available in a range of different colours, suitable applications for the LUXEON C include; architecture, emergency vehicle lighting, tuneable lamps and horticulture lighting.

Features of the LUXEON C Colour Line LEDs:
One focal length
Consistent radiation patterns
2 x 2 x 1.35 mm compact package
High output from a small package
Low profile dome lens

Visible Light LEDs, Lumileds

You may be interested in
Stock information temporarily unavailable.

€ 20.25

€ 4.05 Each (In a Pack of 5) (ex VAT)

€ 24.10

€ 4.82 Each (In a Pack of 5) (inc. VAT)

Lumileds2.75 V PC Amber LED SMD, LUXEON C L1C1-PCA1000000000
Select packaging type

€ 20.25

€ 4.05 Each (In a Pack of 5) (ex VAT)

€ 24.10

€ 4.82 Each (In a Pack of 5) (inc. VAT)

Lumileds2.75 V PC Amber LED SMD, LUXEON C L1C1-PCA1000000000
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

LED Colours

PC Amber

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.75 V

Number of Pins

2

Viewing Angle

150 °

Luminous Flux

94 lm

Lens Shape

Round

Dominant Wavelength

590 nm

Series

LUXEON C

Dimensions

2 x 2 x 1.35mm

Forward Current

1050mA

Product details

Lumileds LUXEON C Series LEDs

The LUXEON C Colour Line series from Lumileds, is a family of single colour and white LEDs. They are designed to offer exceptional colour mixing with one focal length for all colours. This enables consistent radiation from secondary lenses. Its compact package and low profile make it ideal for use in applications where space is limited.
Available in a range of different colours, suitable applications for the LUXEON C include; architecture, emergency vehicle lighting, tuneable lamps and horticulture lighting.

Features of the LUXEON C Colour Line LEDs:
One focal length
Consistent radiation patterns
2 x 2 x 1.35 mm compact package
High output from a small package
Low profile dome lens

Visible Light LEDs, Lumileds

You may be interested in