E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Lumileds4 V Blue LED SMD, LUXEON Rubix L1RX-BLU1000000000

RS Stock No.: 213-0868Brand: LumiledsManufacturers Part No.: L1RX-BLU1000000000
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Blue

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

4 V

Series

LUXEON Rubix

Country of Origin

Malaysia

Stock information temporarily unavailable.

€ 1,780.00

€ 1.78 Each (On a Reel of 1000) (ex VAT)

€ 2,118.20

€ 2.118 Each (On a Reel of 1000) (inc. VAT)

Lumileds4 V Blue LED SMD, LUXEON Rubix L1RX-BLU1000000000

€ 1,780.00

€ 1.78 Each (On a Reel of 1000) (ex VAT)

€ 2,118.20

€ 2.118 Each (On a Reel of 1000) (inc. VAT)

Lumileds4 V Blue LED SMD, LUXEON Rubix L1RX-BLU1000000000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LED Colours

Blue

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

4 V

Series

LUXEON Rubix

Country of Origin

Malaysia