E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

NORPS-12 Luna Optoelectronics

RS Stock No.: 914-6714Brand: Luna OptoelectronicsManufacturers Part No.: NORPS-12
View all in Colour & Light Sensor ICs

Technical Document

Specifications

Minimum Light Resistance

5.4 kΩ

Dark Resistance

1MΩ

Typical Fall Time

55ms

Typical Rise Time

45ms

Resistor Material

CdS

Number of Pins

2

Mounting Type

Through Hole

Package Type

TO-18

Maximum Light Resistance

12.6kΩ

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-60°C

Power Dissipation

250mW

Operating Temperature Range

-60 → +75°C

Light Resistance Range

5.4 kΩ → 12.6 kΩ

Voltage Rating

250 V

Country of Origin

China

Product details

CdS cell, NSL series, Silonex

Light dependent resistors are two cadmium sulphide (cDS) photoconductive cells with responses similar to that of the human eye. The cell resistance falls with increasing light intensity.

Solid-state photosensor that uses photoconductivity to lower resistance value when irradiated with light
Ceramic package with sensitivity up to 690 nm
TO-5 and TO-18 packages
Suitable for use in applications like street light auto-flashers and camera light metres

Applications

Applications include
Smoke detection
Automatic lighting
Control batch counting
Burglar alarm systems

Photodiodes, Silonex

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
NORPS-12 Luna Optoelectronics
P.O.A.Each (ex VAT)
NSL-19M51 Luna Optoelectronics, Light Sensor
€ 1.833Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 4) (ex VAT)

NORPS-12 Luna Optoelectronics

P.O.A.

Each (In a Pack of 4) (ex VAT)

NORPS-12 Luna Optoelectronics
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
NORPS-12 Luna Optoelectronics
P.O.A.Each (ex VAT)
NSL-19M51 Luna Optoelectronics, Light Sensor
€ 1.833Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Minimum Light Resistance

5.4 kΩ

Dark Resistance

1MΩ

Typical Fall Time

55ms

Typical Rise Time

45ms

Resistor Material

CdS

Number of Pins

2

Mounting Type

Through Hole

Package Type

TO-18

Maximum Light Resistance

12.6kΩ

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-60°C

Power Dissipation

250mW

Operating Temperature Range

-60 → +75°C

Light Resistance Range

5.4 kΩ → 12.6 kΩ

Voltage Rating

250 V

Country of Origin

China

Product details

CdS cell, NSL series, Silonex

Light dependent resistors are two cadmium sulphide (cDS) photoconductive cells with responses similar to that of the human eye. The cell resistance falls with increasing light intensity.

Solid-state photosensor that uses photoconductivity to lower resistance value when irradiated with light
Ceramic package with sensitivity up to 690 nm
TO-5 and TO-18 packages
Suitable for use in applications like street light auto-flashers and camera light metres

Applications

Applications include
Smoke detection
Automatic lighting
Control batch counting
Burglar alarm systems

Photodiodes, Silonex

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
NORPS-12 Luna Optoelectronics
P.O.A.Each (ex VAT)
NSL-19M51 Luna Optoelectronics, Light Sensor
€ 1.833Each (In a Pack of 10) (ex VAT)