Luxo LED Desk Lamp with Desk, 6 W

RS Stock No.: 788-4791Brand: LuxoManufacturers Part No.: 360026072
brand-logo
View all in Desk Lamps

Technical Document

Specifications

Brand

Luxo

Lamp Type

LED

Wattage

6 W

Base Type

Desk

Plug Type

Type C - Europlug, Type G - British

Arm Type

Flexible Neck

Colour

Black

Voltage Rating

20 V

Lamp Supplied

Yes

Height

470mm

Width

490 mm

Country of Origin

Norway

Product details

360 LED Task Light

Professional LED task light with rotating base and flexible arm.

Asymmetric Light Output.
White Polycarbonate Reflectors.
Full metal body made of aluminium and zinc.
Parallel two pivot arm.
5 Year Warranty

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Luxo LED Desk Lamp with Desk, 6 W

P.O.A.

Luxo LED Desk Lamp with Desk, 6 W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Luxo

Lamp Type

LED

Wattage

6 W

Base Type

Desk

Plug Type

Type C - Europlug, Type G - British

Arm Type

Flexible Neck

Colour

Black

Voltage Rating

20 V

Lamp Supplied

Yes

Height

470mm

Width

490 mm

Country of Origin

Norway

Product details

360 LED Task Light

Professional LED task light with rotating base and flexible arm.

Asymmetric Light Output.
White Polycarbonate Reflectors.
Full metal body made of aluminium and zinc.
Parallel two pivot arm.
5 Year Warranty

You may be interested in