E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Luxo 8321-27-2 Bench Magnifier, 3.5dioptre, 178 x 108mm Lens

RS Stock No.: 439-0385Brand: LuxoManufacturers Part No.: 8321-27-2
brand-logo
View all in Magnifying Lamps

Technical Document

Specifications

Brand

Luxo

Dioptre

3.5dioptre

Lens Size

178 x 108mm

Maximum Reach

1040mm

Lamp Type

Fluorescent

Lamp Wattage

7W

Operating Voltage

200 → 250V ac

Lens Length

178mm

Lens Width

108mm

Model Number p

8321-27-2

Plug Type

Type G - British 3-pin

Product details

Wave ESD

An antistatic magnifier to ensure that there is no build up of electrostatic charge which can prove extremely destructive to electronic components

Magnifier head is coated with a static dissipative polyurethene coating
2 x LED Modules of 6 W
3 positional viewing easy position magnifier head
3.5 or 5 Dioptre magnification lens has a special conductive layer, which also reduces reflective glare
Spring balanced arm is treated with a conductive epoxy powder coat
Type G - British 3-pin and 2-pin European plug provided

Stock information temporarily unavailable.

P.O.A.

Luxo 8321-27-2 Bench Magnifier, 3.5dioptre, 178 x 108mm Lens

P.O.A.

Luxo 8321-27-2 Bench Magnifier, 3.5dioptre, 178 x 108mm Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Luxo

Dioptre

3.5dioptre

Lens Size

178 x 108mm

Maximum Reach

1040mm

Lamp Type

Fluorescent

Lamp Wattage

7W

Operating Voltage

200 → 250V ac

Lens Length

178mm

Lens Width

108mm

Model Number p

8321-27-2

Plug Type

Type G - British 3-pin

Product details

Wave ESD

An antistatic magnifier to ensure that there is no build up of electrostatic charge which can prove extremely destructive to electronic components

Magnifier head is coated with a static dissipative polyurethene coating
2 x LED Modules of 6 W
3 positional viewing easy position magnifier head
3.5 or 5 Dioptre magnification lens has a special conductive layer, which also reduces reflective glare
Spring balanced arm is treated with a conductive epoxy powder coat
Type G - British 3-pin and 2-pin European plug provided