Technical Document
Specifications
Brand
MacronixMemory Size
2Gbit
Interface Type
Parallel
Package Type
TSOP
Pin Count
48
Organisation
256M x 8 bit
Mounting Type
Surface Mount
Cell Type
NAND
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
3.6 V
Block Organisation
Symmetrical
Length
12.1mm
Height
1.05mm
Width
18.5mm
Dimensions
18.5 x 12.1 x 1.05mm
Series
MX30LF
Number of Words
256K
Minimum Operating Temperature
-40 °C
Number of Bits per Word
8bit
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
25ns
Country of Origin
Taiwan, Province Of China
Product details
SLC NAND Flash Memory
Macronix offers the low density SLC NAND products from 512 Mbit to 4 Gbit densities with industry-standard packages and features.
Single-Level Cell (SLC)
Flash Memory, Macronix
€ 62.40
Each (Supplied in a Tray) (ex VAT)
€ 74.26
Each (Supplied in a Tray) (inc. VAT)
Production pack (Tray)
10
€ 62.40
Each (Supplied in a Tray) (ex VAT)
€ 74.26
Each (Supplied in a Tray) (inc. VAT)
Production pack (Tray)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MacronixMemory Size
2Gbit
Interface Type
Parallel
Package Type
TSOP
Pin Count
48
Organisation
256M x 8 bit
Mounting Type
Surface Mount
Cell Type
NAND
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
3.6 V
Block Organisation
Symmetrical
Length
12.1mm
Height
1.05mm
Width
18.5mm
Dimensions
18.5 x 12.1 x 1.05mm
Series
MX30LF
Number of Words
256K
Minimum Operating Temperature
-40 °C
Number of Bits per Word
8bit
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
25ns
Country of Origin
Taiwan, Province Of China
Product details
SLC NAND Flash Memory
Macronix offers the low density SLC NAND products from 512 Mbit to 4 Gbit densities with industry-standard packages and features.
Single-Level Cell (SLC)