Mag-Lite Solitaire Incandescent Torch Silver 1 lm

RS Stock No.: 333-634Brand: Mag-LiteManufacturers Part No.: K3A106
brand-logo
View all in Torches

Technical Document

Specifications

Torch Style

Straight

Lamp Type

Incandescent

Luminosity

1 lm

Case Material

Aluminium

Batteries

AAA

Hazardous Area

No

Range

20 m

Beam Type

Spot to Flood

Head Diameter

13mm

Colour

Silver

Country of Origin

United States

Product details

Solitaire miniature flashlights

These miniature flashlights have a rotary head used as a switch and to adjust the light beam.
Compact in size and complete with a cord attachment they can be fitted onto a key ring ensuring they are always within easy reach.
Knurled body for perfect grip.
Supplied in blister pack.

Maglite®

Stock information temporarily unavailable.

P.O.A.

Mag-Lite Solitaire Incandescent Torch Silver 1 lm

P.O.A.

Mag-Lite Solitaire Incandescent Torch Silver 1 lm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Torch Style

Straight

Lamp Type

Incandescent

Luminosity

1 lm

Case Material

Aluminium

Batteries

AAA

Hazardous Area

No

Range

20 m

Beam Type

Spot to Flood

Head Diameter

13mm

Colour

Silver

Country of Origin

United States

Product details

Solitaire miniature flashlights

These miniature flashlights have a rotary head used as a switch and to adjust the light beam.
Compact in size and complete with a cord attachment they can be fitted onto a key ring ensuring they are always within easy reach.
Knurled body for perfect grip.
Supplied in blister pack.

Maglite®