E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Maglite MAG-LED Krypton, LED Torch Black 131 lm

RS Stock No.: 655-3005Brand: Mag-LiteManufacturers Part No.: ST3D016
brand-logo
View all in Torches

Technical Document

Specifications

Torch Style

Straight

Lamp Type

Krypton, LED

Luminosity

131 lm

Case Material

Aluminium

Batteries

3 x D

Model

MAG-LED

Range

364 m

Colour

Black

Head Diameter

57.15mm

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Maglite MAG-LED Krypton, LED Torch Black 131 lm

P.O.A.

Maglite MAG-LED Krypton, LED Torch Black 131 lm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Torch Style

Straight

Lamp Type

Krypton, LED

Luminosity

131 lm

Case Material

Aluminium

Batteries

3 x D

Model

MAG-LED

Range

364 m

Colour

Black

Head Diameter

57.15mm

Country of Origin

United States

You may be interested in