Maglite MAG-LED LED Torch Black

RS Stock No.: 708-0797Brand: Mag-LiteManufacturers Part No.: XL100
brand-logo
View all in Torches

Technical Document

Specifications

Torch Style

Bullet

Lamp Type

LED

Case Material

Aluminium

Batteries

3 x AAA

Model

MAG-LED

Beam Type

Spot to Flood

Colour

Black

Head Diameter

25.4mm

Product details

Maglite®

You may be interested in
Maglite LED Torch Black 104 lm, 122 mm
€ 115.83Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Maglite MAG-LED LED Torch Black

P.O.A.

Maglite MAG-LED LED Torch Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Maglite LED Torch Black 104 lm, 122 mm
€ 115.83Each (ex VAT)

Technical Document

Specifications

Torch Style

Bullet

Lamp Type

LED

Case Material

Aluminium

Batteries

3 x AAA

Model

MAG-LED

Beam Type

Spot to Flood

Colour

Black

Head Diameter

25.4mm

Product details

Maglite®

You may be interested in
Maglite LED Torch Black 104 lm, 122 mm
€ 115.83Each (ex VAT)