E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Maglite LED Torch Black 84 lm, 129 mm

RS Stock No.: 778-5193Brand: MagliteManufacturers Part No.: SP32012
brand-logo
View all in Torches

Technical Document

Specifications

Brand

Maglite

Torch Style

Torch

Rechargeable

No

Lamp Type

LED

Luminosity

84 lm

Case Material

Aluminium

Batteries

2x AAA

Hazardous Area

No

Model

Mini Maglite AAA

Range

31 m

Beam Type

Flood, Spot

Length

129 mm

Colour

Black

Weight with Batteries

49g

Weight (with Batteries)

49g

Country of Origin

United States

Product details

AAA MAG-LED Mini Maglite®

The Mag-Lite Mini Maglite® AAA LED Torch features the classic look of the original Mini Maglite® but uses a new LED light technology, the LED light coming out from a pocket sized flashlight, which is not much bigger than a pen light, is just something that you wouldn’t expect, powered by just two AAA batteries. The Mini Maglite® LED Flashlight works in the same simple way as the original model, just turn on/off and Focus to Flood by simply twisting the head.

84 Lumens
Beam range 116 meters
2 Alkaline AAA Battery included
Precision engineered aircraft aluminium casing
Anodised inside and out for improved corrosion resistance
Includes a pocket clip
Weather resistant
Impact resistant to 1 meter
SP32012 (RS 778-5193) is supplied in a presentation box
SP32016 (RS 899-8407) is supplied in a blister pack

Maglite®

You may be interested in
Stock information temporarily unavailable.

€ 47.59

€ 47.59 Each (ex VAT)

€ 56.63

€ 56.63 Each (inc. VAT)

Maglite LED Torch Black 84 lm, 129 mm

€ 47.59

€ 47.59 Each (ex VAT)

€ 56.63

€ 56.63 Each (inc. VAT)

Maglite LED Torch Black 84 lm, 129 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Maglite

Torch Style

Torch

Rechargeable

No

Lamp Type

LED

Luminosity

84 lm

Case Material

Aluminium

Batteries

2x AAA

Hazardous Area

No

Model

Mini Maglite AAA

Range

31 m

Beam Type

Flood, Spot

Length

129 mm

Colour

Black

Weight with Batteries

49g

Weight (with Batteries)

49g

Country of Origin

United States

Product details

AAA MAG-LED Mini Maglite®

The Mag-Lite Mini Maglite® AAA LED Torch features the classic look of the original Mini Maglite® but uses a new LED light technology, the LED light coming out from a pocket sized flashlight, which is not much bigger than a pen light, is just something that you wouldn’t expect, powered by just two AAA batteries. The Mini Maglite® LED Flashlight works in the same simple way as the original model, just turn on/off and Focus to Flood by simply twisting the head.

84 Lumens
Beam range 116 meters
2 Alkaline AAA Battery included
Precision engineered aircraft aluminium casing
Anodised inside and out for improved corrosion resistance
Includes a pocket clip
Weather resistant
Impact resistant to 1 meter
SP32012 (RS 778-5193) is supplied in a presentation box
SP32016 (RS 899-8407) is supplied in a blister pack

Maglite®

You may be interested in