E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Magnatec MJ11016 NPN Darlington Transistor, 30 A 120 V HFE:200, 3-Pin TO-3

RS Stock No.: 295-179Brand: MagnatecManufacturers Part No.: MJ11016
brand-logo
View all in Darlington Pairs

Technical Document

Specifications

Transistor Type

NPN

Maximum Continuous Collector Current

30 A

Maximum Collector Emitter Voltage

120 V

Package Type

TO-3

Mounting Type

Through Hole

Pin Count

3

Number of Elements per Chip

1

Minimum DC Current Gain

200

Maximum Power Dissipation

30 W

Height

11.43mm

Dimensions

39.94 x 26.67 x 11.43mm

Length

39.94mm

Width

26.67mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Magnatec MJ11016 NPN Darlington Transistor, 30 A 120 V HFE:200, 3-Pin TO-3
Select packaging type

P.O.A.

Magnatec MJ11016 NPN Darlington Transistor, 30 A 120 V HFE:200, 3-Pin TO-3
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Transistor Type

NPN

Maximum Continuous Collector Current

30 A

Maximum Collector Emitter Voltage

120 V

Package Type

TO-3

Mounting Type

Through Hole

Pin Count

3

Number of Elements per Chip

1

Minimum DC Current Gain

200

Maximum Power Dissipation

30 W

Height

11.43mm

Dimensions

39.94 x 26.67 x 11.43mm

Length

39.94mm

Width

26.67mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in