E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

MAGNUM M801357 Black Composite Toe Capped Safety Shoes, UK 13, EU 47

RS Stock No.: 271-0372Brand: MAGNUMManufacturers Part No.: M801357
brand-logo
View all in Safety Shoes

Technical Document

Specifications

Brand

Magnum

Series

M801357

Shoe Size EU

47

Shoe Size UK

13

Shoe Size US

14

Colour

Black

Safety Toe

Yes

Safety Toe Type

Composite

Country of Origin

China

Stock information temporarily unavailable.

€ 183.09

€ 183.09 1 Pair (ex VAT)

€ 217.88

€ 217.88 1 Pair (inc. VAT)

MAGNUM M801357 Black Composite Toe Capped Safety Shoes, UK 13, EU 47

€ 183.09

€ 183.09 1 Pair (ex VAT)

€ 217.88

€ 217.88 1 Pair (inc. VAT)

MAGNUM M801357 Black Composite Toe Capped Safety Shoes, UK 13, EU 47
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Magnum

Series

M801357

Shoe Size EU

47

Shoe Size UK

13

Shoe Size US

14

Colour

Black

Safety Toe

Yes

Safety Toe Type

Composite

Country of Origin

China