Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

MAGNUM Utah Black Steel Toe Capped Unisex Safety Boot, UK 6, EU 43

RS Stock No.: 268-2252Brand: MAGNUMManufacturers Part No.: PM100-06
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

Magnum

Series

Utah

Gender

Unisex

Shoe Size EU

43

Shoe Size UK

6

Shoe Size US

7

Colour

Black

Safety Toe Type

Steel

ESD Safe

No

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

MAGNUM Utah Black Steel Toe Capped Unisex Safety Boot, UK 6, EU 43

P.O.A.

MAGNUM Utah Black Steel Toe Capped Unisex Safety Boot, UK 6, EU 43
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Magnum

Series

Utah

Gender

Unisex

Shoe Size EU

43

Shoe Size UK

6

Shoe Size US

7

Colour

Black

Safety Toe Type

Steel

ESD Safe

No

Country of Origin

China

You may be interested in