E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Makita 9564P 115mm Corded Angle Grinder

RS Stock No.: 887-2743Brand: MakitaManufacturers Part No.: 9564PZ/1
brand-logo
View all in Grinders

Technical Document

Specifications

Brand

Makita

Disc Size

115mm

Grinder Type

Angle Grinder

Speed

12000rpm

Corded/Cordless

Corded

Voltage Rating

110V

Brushed/Brushless Motor

Brushed

Wattage

1.1kW

Weight

2.3kg

Length

307mm

Model Number

9564P

Country of Origin

Romania

Product details

Makita 9564PZ Angle Grinder

Introducing the Makita 9564PZ angle grinder. A professional ergonomic power grinder available in 110 V or 240 V power supply. Upon inspection, the 9564PZ has a slim crafted body design and solid die-cast all-metal gear housing. There’s a large easy to use paddle trigger and adjustable disc cover, so you can set your desired angle, plus there’s a support side handle grip for stability which can be attached on either side. It offers excellent control and reduced operator fatigue.

Why would you buy this angle grinder?

The Makita 9564PZ is a professional angle grinder that feels comfortable in the hand, can be used continuously without fatigue and allows you to fit flaps disc and grinding wheels. The 9564PZ has Makita’s SJS technology for high quality and built-in safety features. This power tool is made for strong materials and has all the features expected from a high-quality device.

What is SJS?

The super joint system (SJS) incorporates a coil spring around a drive spindle, during application the spring tightens around the spindle to produce a positive and constant drive. Upon overload, the SJS loosens the coil spring to allow the spindle to rotate freely to disengage resulting in longer life.

Features and Benefits

• Heavy-duty corded power tool 110 or 240 V
• 115 mm angle grinder
• Solid die-cast all-metal gear housing
• Large paddle switch trigger
• High power & durability
• Dustproof construction
• SJS system to prevent motor burn out
• Enhanced protection against grease leak

Specification

• Bore Diameter: 22 mm
• Max Wheel Diameter: 115 mm
• Input Wattage: 1100 W
• No Load Speed: 12000 rpm
• Vibration K factor: 1.5 m/sec2
• Vibration: Artificial Wheel: 2.5 m/sec2
• Length: 307 mm
• Weight: 2.3 kg

What do you get?

• Makita 9564PZ Angle Grinder
• Grinding wheel
• Wrench
• Side Handle
• Instruction manual

Makita 9564PZ Angle Grinder Options

• 9564PZ/1 110V; RS stock no: 887-2743
• 9564PZ/2 240V; RS stock no: 887-2752

Typical Applications

Angle grinders are tools designed for cutting and grinding a variety of materials e.g. concrete, stone or metal. Small compact size and versatile grinders are ideal for working in tight spaces and can be one-hand operated. With its small size and lightweight construction, they operate at high RPMs.

Large and heavy-duty grinders offer more precision when it comes to cutting and are equipped with more powerful motors, although they tend to be heavier and bulkier so always require two-hand operated. Angle grinders are tools designed for professionals such as:
Builders
Plumbers
Electricians
Roof installers
Carpenters
Mechanics
Engineers

Makita Saws, Sanders & Grinders

All angle grinders in this range of tools below are fitted with spindle locks and are supplied with side handles and lock nut .

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Makita 9564P 115mm Corded Angle Grinder

P.O.A.

Makita 9564P 115mm Corded Angle Grinder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Makita

Disc Size

115mm

Grinder Type

Angle Grinder

Speed

12000rpm

Corded/Cordless

Corded

Voltage Rating

110V

Brushed/Brushless Motor

Brushed

Wattage

1.1kW

Weight

2.3kg

Length

307mm

Model Number

9564P

Country of Origin

Romania

Product details

Makita 9564PZ Angle Grinder

Introducing the Makita 9564PZ angle grinder. A professional ergonomic power grinder available in 110 V or 240 V power supply. Upon inspection, the 9564PZ has a slim crafted body design and solid die-cast all-metal gear housing. There’s a large easy to use paddle trigger and adjustable disc cover, so you can set your desired angle, plus there’s a support side handle grip for stability which can be attached on either side. It offers excellent control and reduced operator fatigue.

Why would you buy this angle grinder?

The Makita 9564PZ is a professional angle grinder that feels comfortable in the hand, can be used continuously without fatigue and allows you to fit flaps disc and grinding wheels. The 9564PZ has Makita’s SJS technology for high quality and built-in safety features. This power tool is made for strong materials and has all the features expected from a high-quality device.

What is SJS?

The super joint system (SJS) incorporates a coil spring around a drive spindle, during application the spring tightens around the spindle to produce a positive and constant drive. Upon overload, the SJS loosens the coil spring to allow the spindle to rotate freely to disengage resulting in longer life.

Features and Benefits

• Heavy-duty corded power tool 110 or 240 V
• 115 mm angle grinder
• Solid die-cast all-metal gear housing
• Large paddle switch trigger
• High power & durability
• Dustproof construction
• SJS system to prevent motor burn out
• Enhanced protection against grease leak

Specification

• Bore Diameter: 22 mm
• Max Wheel Diameter: 115 mm
• Input Wattage: 1100 W
• No Load Speed: 12000 rpm
• Vibration K factor: 1.5 m/sec2
• Vibration: Artificial Wheel: 2.5 m/sec2
• Length: 307 mm
• Weight: 2.3 kg

What do you get?

• Makita 9564PZ Angle Grinder
• Grinding wheel
• Wrench
• Side Handle
• Instruction manual

Makita 9564PZ Angle Grinder Options

• 9564PZ/1 110V; RS stock no: 887-2743
• 9564PZ/2 240V; RS stock no: 887-2752

Typical Applications

Angle grinders are tools designed for cutting and grinding a variety of materials e.g. concrete, stone or metal. Small compact size and versatile grinders are ideal for working in tight spaces and can be one-hand operated. With its small size and lightweight construction, they operate at high RPMs.

Large and heavy-duty grinders offer more precision when it comes to cutting and are equipped with more powerful motors, although they tend to be heavier and bulkier so always require two-hand operated. Angle grinders are tools designed for professionals such as:
Builders
Plumbers
Electricians
Roof installers
Carpenters
Mechanics
Engineers

Makita Saws, Sanders & Grinders

All angle grinders in this range of tools below are fitted with spindle locks and are supplied with side handles and lock nut .

You may be interested in