Technical Document
Specifications
Brand
MakitaSocket Size
8 mm, 10 mm, 13 mm, 16 mm, 17 mm, 18 mm, 19 mm, 21 mm, 24 mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Head Type
6 point
Number of Pieces
9
Finish
Chrome
Material
Chrome Molybdenum Steel
Drive Type
Square
Country of Origin
China
Product details
Makita 1/2in Square Impact Socket Sets
This set contains 9 of the most common sizes from Makita made from high quality alloy steel for long life and durability. Endurance and impact resistance were top of the list during the design process making these the ideal choice for mechanical professionals.
Sizes, 8,10,13,16,17,18,19,21,24mm
Sockets have O-ring and pin fixing for securing to drive
Supplied in a tough injection moulded case
€ 89.19
€ 89.19 Each (ex VAT)
€ 106.14
€ 106.14 Each (inc. VAT)
1
€ 89.19
€ 89.19 Each (ex VAT)
€ 106.14
€ 106.14 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MakitaSocket Size
8 mm, 10 mm, 13 mm, 16 mm, 17 mm, 18 mm, 19 mm, 21 mm, 24 mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Head Type
6 point
Number of Pieces
9
Finish
Chrome
Material
Chrome Molybdenum Steel
Drive Type
Square
Country of Origin
China
Product details
Makita 1/2in Square Impact Socket Sets
This set contains 9 of the most common sizes from Makita made from high quality alloy steel for long life and durability. Endurance and impact resistance were top of the list during the design process making these the ideal choice for mechanical professionals.
Sizes, 8,10,13,16,17,18,19,21,24mm
Sockets have O-ring and pin fixing for securing to drive
Supplied in a tough injection moulded case