Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Makita Tungsten Carbide 22 → 51mm Core Drill Bit

RS Stock No.: 848-3608Brand: MakitaManufacturers Part No.: D-51281
brand-logo
View all in Hole Saws & Core Drill Bits

Technical Document

Specifications

Brand

Makita

Diameter

22 → 51mm

Drill Bit Type

Core Drill Bit

Arbor Included

Yes

Material

Tungsten Carbide

Number of Pieces

10

Country of Origin

China

Product details

Makita TCT Holesaw Kits

Covering a range of 22 to 76mm these universal hole saw kits are perfect for plumbers, electricians, carpenters and general builders. The teeth are TCT (tungsten carbide tipped) making them extremely strong and durable while giving excellent results cutting vitrified, bricks, plaster board, plastics, melamine, hard woods, chipboard and MDF.

9pc universal and 10pc electricians kit options
Fast and safe size changes with quick releases pilot drill
PROTect SDS arbor is specially shortened to prevent accidental hammer action engaging
Speedy drilling with minimum vibration is achieved using optimised body geometry

Supplied with

Holesaws, Pilot Drill 10x100mm, TCT Pilot Drill 8x100mm, 13mm Hex Shank adaptor for 19-105mm diameter and case.

Stock information temporarily unavailable.

€ 198.25

€ 198.25 Each (ex VAT)

€ 235.92

€ 235.92 Each (inc. VAT)

Makita Tungsten Carbide 22 → 51mm Core Drill Bit

€ 198.25

€ 198.25 Each (ex VAT)

€ 235.92

€ 235.92 Each (inc. VAT)

Makita Tungsten Carbide 22 → 51mm Core Drill Bit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Makita

Diameter

22 → 51mm

Drill Bit Type

Core Drill Bit

Arbor Included

Yes

Material

Tungsten Carbide

Number of Pieces

10

Country of Origin

China

Product details

Makita TCT Holesaw Kits

Covering a range of 22 to 76mm these universal hole saw kits are perfect for plumbers, electricians, carpenters and general builders. The teeth are TCT (tungsten carbide tipped) making them extremely strong and durable while giving excellent results cutting vitrified, bricks, plaster board, plastics, melamine, hard woods, chipboard and MDF.

9pc universal and 10pc electricians kit options
Fast and safe size changes with quick releases pilot drill
PROTect SDS arbor is specially shortened to prevent accidental hammer action engaging
Speedy drilling with minimum vibration is achieved using optimised body geometry

Supplied with

Holesaws, Pilot Drill 10x100mm, TCT Pilot Drill 8x100mm, 13mm Hex Shank adaptor for 19-105mm diameter and case.