Makita BDA Keyless 18V Cordless Angle drill Li-Ion

RS Stock No.: 812-9922Brand: MakitaManufacturers Part No.: DDA351Z
brand-logo
View all in Drills

Technical Document

Specifications

Brand

Makita

Drill Type

Angle drill

Voltage Rating

18V

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushed

Battery Type

Li-ion

Series

BDA

Chuck Type

Keyless

Charger Supplied

No

Orientation

Angled

Number of Batteries

0

Max Speed

1800rpm

Speed

0 → 1800rpm

Drilling Capacity Metal

10 mm

Drilling Capacity Wood

25 mm

Number of Gears

2

Model Number

DDA351Z

Drilling Capacity (Metal)

10 mm

Drilling Capacity (Wood)

25 mm

Country of Origin

Japan

Product details

Makita 18V LXT Cordless Angle Drill Driver-DDA351Z

Introducing the DDA351Z cordless angle drill driver from Makita. This superb drill driver is one of those power tools that once you use it you’ll wonder how you’ve lived without it. It's designed so you can drill into hard to reach areas such as floorboards, roofs, and panels. This professional cordless angle drill is lightweight, powerful with a 4-pole motor, feels natural and comfortable in your hand with rubberised material in all the right areas for a positive grip delivering brilliant performance.
The DDA351Z cordless angle drill/driver is an ideal addition to your Makita power tools and is completely compatible with all LXT batteries. The LXT proven range of power tools utilises the evolutionary LXT battery system which gives unbeatable charge times more power and wide compatibility.

Features and Benefits

• Li-ion LXT battery system
• Rotation, hammering and combined modes of operation
• keyless chuck operation
• High comfort grips
• Support side handle
• LED job light with afterglow
• Large trigger

Specification

• Voltage: 18 V
• Max. in wood: 25 mm
• Max. in steel: 10 mm
• No Load Speed: 0 - 1800 rpm
• Max Torque: 13.7 Nm
• Vibration: Drilling: 2.5 m/sec2
• Vibration K factor: 1.5 m/sec2
• Noise sound pressure: 73 dB(A)
• Noise K factor: 3 dB(A)
• Weight 1.9 kg

What do you get?

• DDA351Z Cordless Angle Drill
• Side Handle
• Keyless Chuck

Typical Applications

Cordless drills are appropriate for wide range applications such as drilling holes in wood, metal, and masonry. They are ideal for both DIY and heavy construction jobs. They are typically used by:
Builders
Electricians
Car Mechanics
Plumbers
Roof Installers
DIY enthusiasts

FAQ’s

Is there a battery included?
No, batteries are not included but can be purchased separately – please see Makita LXT Li-ion battery options.

Are there any accessories supplied?
No, this is bare unit only offer.

Makita Drills

Stock information temporarily unavailable.

€ 409.82

€ 409.82 Each (ex VAT)

€ 487.69

€ 487.69 Each (inc. VAT)

Makita BDA Keyless 18V Cordless Angle drill Li-Ion

€ 409.82

€ 409.82 Each (ex VAT)

€ 487.69

€ 487.69 Each (inc. VAT)

Makita BDA Keyless 18V Cordless Angle drill Li-Ion
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Makita

Drill Type

Angle drill

Voltage Rating

18V

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushed

Battery Type

Li-ion

Series

BDA

Chuck Type

Keyless

Charger Supplied

No

Orientation

Angled

Number of Batteries

0

Max Speed

1800rpm

Speed

0 → 1800rpm

Drilling Capacity Metal

10 mm

Drilling Capacity Wood

25 mm

Number of Gears

2

Model Number

DDA351Z

Drilling Capacity (Metal)

10 mm

Drilling Capacity (Wood)

25 mm

Country of Origin

Japan

Product details

Makita 18V LXT Cordless Angle Drill Driver-DDA351Z

Introducing the DDA351Z cordless angle drill driver from Makita. This superb drill driver is one of those power tools that once you use it you’ll wonder how you’ve lived without it. It's designed so you can drill into hard to reach areas such as floorboards, roofs, and panels. This professional cordless angle drill is lightweight, powerful with a 4-pole motor, feels natural and comfortable in your hand with rubberised material in all the right areas for a positive grip delivering brilliant performance.
The DDA351Z cordless angle drill/driver is an ideal addition to your Makita power tools and is completely compatible with all LXT batteries. The LXT proven range of power tools utilises the evolutionary LXT battery system which gives unbeatable charge times more power and wide compatibility.

Features and Benefits

• Li-ion LXT battery system
• Rotation, hammering and combined modes of operation
• keyless chuck operation
• High comfort grips
• Support side handle
• LED job light with afterglow
• Large trigger

Specification

• Voltage: 18 V
• Max. in wood: 25 mm
• Max. in steel: 10 mm
• No Load Speed: 0 - 1800 rpm
• Max Torque: 13.7 Nm
• Vibration: Drilling: 2.5 m/sec2
• Vibration K factor: 1.5 m/sec2
• Noise sound pressure: 73 dB(A)
• Noise K factor: 3 dB(A)
• Weight 1.9 kg

What do you get?

• DDA351Z Cordless Angle Drill
• Side Handle
• Keyless Chuck

Typical Applications

Cordless drills are appropriate for wide range applications such as drilling holes in wood, metal, and masonry. They are ideal for both DIY and heavy construction jobs. They are typically used by:
Builders
Electricians
Car Mechanics
Plumbers
Roof Installers
DIY enthusiasts

FAQ’s

Is there a battery included?
No, batteries are not included but can be purchased separately – please see Makita LXT Li-ion battery options.

Are there any accessories supplied?
No, this is bare unit only offer.

Makita Drills