Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Makita DPB182Z Cordless Band Saw, 18V

RS Stock No.: 206-7868Brand: MakitaManufacturers Part No.: DPB182Z
brand-logo
View all in Electric Saws

Technical Document

Specifications

Brand

Makita

Saw Type

Band Saw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushed

Cutting Depth

64 mm

Maximum Speed

3.2m/s

Model Number

DPB182Z

Voltage Rating

18V

Battery Voltage

18V

Weight

3.8 → 4.1kg

Battery Type

Body Only

Blade Length

835 mm

Depth

197mm

Height

229mm

Length

477mm

Country of Origin

Japan

You may be interested in
Stock information temporarily unavailable.

€ 494.73

€ 494.73 Each (ex VAT)

€ 588.73

€ 588.73 Each (inc. VAT)

Makita DPB182Z Cordless Band Saw, 18V

€ 494.73

€ 494.73 Each (ex VAT)

€ 588.73

€ 588.73 Each (inc. VAT)

Makita DPB182Z Cordless Band Saw, 18V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Makita

Saw Type

Band Saw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushed

Cutting Depth

64 mm

Maximum Speed

3.2m/s

Model Number

DPB182Z

Voltage Rating

18V

Battery Voltage

18V

Weight

3.8 → 4.1kg

Battery Type

Body Only

Blade Length

835 mm

Depth

197mm

Height

229mm

Length

477mm

Country of Origin

Japan

You may be interested in