E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Makita DTD153Z - 18V Impact Driver with Body Only

RS Stock No.: 812-9900Brand: MakitaManufacturers Part No.: DTD153Z
brand-logo
View all in Impact Drivers

Technical Document

Specifications

Brand

Makita

Brushed/Brushless Motor

Brushless

Number of Batteries Supplied

0

Drive Size

1/4 in

Speed

2500rpm

Voltage Rating

18V

Model Number

DTD153Z

Country of Origin

China

Product details

Makita 18V LXT Brushless Impact Driver- DTD153Z

Introducing the DTD153Z by Makita. A superb compact driver that delivers high levels of performance in light to heavy-duty applications. Upon inspection the DTD153Z is made from high-grade materials that ensure this power tool can withstand day to day harsh environments, the brushless motor produces 170 Nm of torque far greater than comparative models and offers impact per minute of 0-3600 ipm. It has all the features expected of a quality power tool and much more.

Why would you buy this Impact driver?

The DTD153 Z cordless impact driver offers more speed, high-torque, control and convenience than regular drill drivers. This Makita cordless power tool offers the ultimate in drill/driver experience for any project and the compactible lithium-ion batteries also, hold a longer charge than nickel batteries and can be charged more quickly.

Features and Benefits

• Cordless impact
• Brushless motor
• Aluminium gear housing
• LED job light
• Ergonomic soft grip
• Electric brake
• Variable speed control by trigger
• Forward / reverse rotation
• Belt clip

Specification

• Voltage 18 V
• Standard Bolt: M5-M16
• High Tensile Bolt: M5-M14
• Coarse thread length: 22 - 125 mm
• Max Fastening Torque: 170 Nm
• No Load Speed: 0 - 3400 rpm
• Vibration: Fastening Bolt: 13.0 m/sec2
• Vibration K factor: 1.5 m/sec2
• Noise sound pressure: 96 dB(A)
• Noise sound power: 107 dB(A)
• Noise K factor: 3 dB(A)
• Weight: 1.3 - 1.6 kg
• Driving Shank: 6.35mm (1/ 4 in)
• Hex Machine Screw: M4-M8
• Impacts per Minute: 0 - 3600 ipm

Fastening Capacities

• Machine screw: 4 to 8 mm
• Standard bolts: 5 to 16 mm
• High tensile bolt: 5 to 14 mm

What do you get?

• 1 x Makita 18 V Cordless Impact Driver – DTD153Z

Compatible Li-Ion batteries

RS stock no: 385-455, 848-3725, 667-4064

Typical Applications

Cordless impact drivers are power tools which are appropriate for a wide range of applications such as loosening and tightening nuts and bolts. They are ideal for both household tasks and heavy construction jobs. They are typically used by:
• Builders
• Electricians
• Car Mechanics
• Plumbers
• Roof Installers
• DIY enthusiasts

FAQ's

Are batteries included?
No, there are no batteries supplied with this impact drive - Body only.

Makita Drills

Stock information temporarily unavailable.

€ 251.53

€ 251.53 Each (ex VAT)

€ 299.32

€ 299.32 Each (inc. VAT)

Makita DTD153Z - 18V Impact Driver with Body Only

€ 251.53

€ 251.53 Each (ex VAT)

€ 299.32

€ 299.32 Each (inc. VAT)

Makita DTD153Z - 18V Impact Driver with Body Only
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Makita

Brushed/Brushless Motor

Brushless

Number of Batteries Supplied

0

Drive Size

1/4 in

Speed

2500rpm

Voltage Rating

18V

Model Number

DTD153Z

Country of Origin

China

Product details

Makita 18V LXT Brushless Impact Driver- DTD153Z

Introducing the DTD153Z by Makita. A superb compact driver that delivers high levels of performance in light to heavy-duty applications. Upon inspection the DTD153Z is made from high-grade materials that ensure this power tool can withstand day to day harsh environments, the brushless motor produces 170 Nm of torque far greater than comparative models and offers impact per minute of 0-3600 ipm. It has all the features expected of a quality power tool and much more.

Why would you buy this Impact driver?

The DTD153 Z cordless impact driver offers more speed, high-torque, control and convenience than regular drill drivers. This Makita cordless power tool offers the ultimate in drill/driver experience for any project and the compactible lithium-ion batteries also, hold a longer charge than nickel batteries and can be charged more quickly.

Features and Benefits

• Cordless impact
• Brushless motor
• Aluminium gear housing
• LED job light
• Ergonomic soft grip
• Electric brake
• Variable speed control by trigger
• Forward / reverse rotation
• Belt clip

Specification

• Voltage 18 V
• Standard Bolt: M5-M16
• High Tensile Bolt: M5-M14
• Coarse thread length: 22 - 125 mm
• Max Fastening Torque: 170 Nm
• No Load Speed: 0 - 3400 rpm
• Vibration: Fastening Bolt: 13.0 m/sec2
• Vibration K factor: 1.5 m/sec2
• Noise sound pressure: 96 dB(A)
• Noise sound power: 107 dB(A)
• Noise K factor: 3 dB(A)
• Weight: 1.3 - 1.6 kg
• Driving Shank: 6.35mm (1/ 4 in)
• Hex Machine Screw: M4-M8
• Impacts per Minute: 0 - 3600 ipm

Fastening Capacities

• Machine screw: 4 to 8 mm
• Standard bolts: 5 to 16 mm
• High tensile bolt: 5 to 14 mm

What do you get?

• 1 x Makita 18 V Cordless Impact Driver – DTD153Z

Compatible Li-Ion batteries

RS stock no: 385-455, 848-3725, 667-4064

Typical Applications

Cordless impact drivers are power tools which are appropriate for a wide range of applications such as loosening and tightening nuts and bolts. They are ideal for both household tasks and heavy construction jobs. They are typically used by:
• Builders
• Electricians
• Car Mechanics
• Plumbers
• Roof Installers
• DIY enthusiasts

FAQ's

Are batteries included?
No, there are no batteries supplied with this impact drive - Body only.

Makita Drills