Hazardous Product

Makita 1/2 in 18V Cordless Impact Wrench

RS Stock No.: 256-6122Brand: MakitaManufacturers Part No.: DTW251RTJ
brand-logo
View all in Impact Wrenches

Technical Document

Specifications

Brand

Makita

Voltage Rating

18V

Drive Size

1/2 in

Impact Rate

3200bpm

Corded/Cordless

Cordless

Maximum Torque - Fastening

230Nm

Speed

2100rpm

Weight

1.7kg

Vibration

9m/s²

Model Number

DTW251

Country of Origin

China

Stock information temporarily unavailable.

€ 975.18

€ 975.18 Each (ex VAT)

€ 1,160.46

€ 1,160.46 Each (inc. VAT)

Makita 1/2 in 18V Cordless Impact Wrench

€ 975.18

€ 975.18 Each (ex VAT)

€ 1,160.46

€ 1,160.46 Each (inc. VAT)

Makita 1/2 in 18V Cordless Impact Wrench
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Makita

Voltage Rating

18V

Drive Size

1/2 in

Impact Rate

3200bpm

Corded/Cordless

Cordless

Maximum Torque - Fastening

230Nm

Speed

2100rpm

Weight

1.7kg

Vibration

9m/s²

Model Number

DTW251

Country of Origin

China