E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Makita HP001GZ Keyless 40V Cordless Drill Driver Body Only

RS Stock No.: 205-2391Brand: MakitaManufacturers Part No.: HP001GZ
brand-logo
View all in Drills

Technical Document

Specifications

Brand

Makita

Drill Type

Drill Driver

Voltage Rating

40V

Corded/Cordless

Cordless

Battery Type

Body Only

Series

HP001GZ

Chuck Type

Keyless

Number of Batteries

0

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Makita HP001GZ Keyless 40V Cordless Drill Driver Body Only

P.O.A.

Makita HP001GZ Keyless 40V Cordless Drill Driver Body Only
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Makita

Drill Type

Drill Driver

Voltage Rating

40V

Corded/Cordless

Cordless

Battery Type

Body Only

Series

HP001GZ

Chuck Type

Keyless

Number of Batteries

0

Country of Origin

China

You may be interested in