Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Makita JR3051TK Corded Reciprocating Saw, 110V

RS Stock No.: 217-6239Brand: MakitaManufacturers Part No.: JR3051TK/1
brand-logo
View all in Electric Saws

Technical Document

Specifications

Brand

Makita

Saw Type

Reciprocating Saw

Corded/Cordless

Corded

Brushed/Brushless Motor

Brushed

Cutting Depth

255 mm

Maximum Speed

3000spm

Model Number

JR3051TK

Voltage Rating

110V

Weight

3.2 → 3.3kg

Stroke Length

30mm

Depth

97mm

Height

176mm

Length

447mm

Country of Origin

China

Stock information temporarily unavailable.

€ 283.79

€ 283.79 Each (ex VAT)

€ 337.71

€ 337.71 Each (inc. VAT)

Makita JR3051TK Corded Reciprocating Saw, 110V

€ 283.79

€ 283.79 Each (ex VAT)

€ 337.71

€ 337.71 Each (inc. VAT)

Makita JR3051TK Corded Reciprocating Saw, 110V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Makita

Saw Type

Reciprocating Saw

Corded/Cordless

Corded

Brushed/Brushless Motor

Brushed

Cutting Depth

255 mm

Maximum Speed

3000spm

Model Number

JR3051TK

Voltage Rating

110V

Weight

3.2 → 3.3kg

Stroke Length

30mm

Depth

97mm

Height

176mm

Length

447mm

Country of Origin

China